Guitel Hervieu Swivel Castor Wheel Braked, 700 kg Capacity, 150 mm Wheel, Polyamide
- RS Stock No.:
- 399-937
- Mfr. Part No.:
- 14010651
- Brand:
- Guitel Hervieu
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$483.29
(exc. GST)
$531.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $483.29 |
| 5 - 9 | $476.93 |
| 10 + | $470.40 |
*price indicative
- RS Stock No.:
- 399-937
- Mfr. Part No.:
- 14010651
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 150mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 700kg | |
| Brakes | Yes | |
| Overall Height | 211mm | |
| Frame Material | Pressed Steel | |
| Frame Finish | Bright Zinc Plated | |
| Wheel Width | 45mm | |
| Rotation | Swivel | |
| Wheel Material | Polyamide | |
| Fixing Centres | 105 x 80 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | EN 12532 | |
| Mount Type | Plate | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 150mm | ||
Product Type Castor Wheel | ||
Load Capacity 700kg | ||
Brakes Yes | ||
Overall Height 211mm | ||
Frame Material Pressed Steel | ||
Frame Finish Bright Zinc Plated | ||
Wheel Width 45mm | ||
Rotation Swivel | ||
Wheel Material Polyamide | ||
Fixing Centres 105 x 80 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Heavy Duty | ||
Standards/Approvals EN 12532 | ||
Mount Type Plate | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Polyamide | ||
- COO (Country of Origin):
- FR
FORT-ROLL castors (NYLTEC wheel)
Thick pressed-steel castors fitted with one-piece white polyamide 6.6 Nyltec wheels.
Designed to handle heavy loads on hard surfaces in good condition, and requiring excellent resistance to hydrocarbons and abrasion.
Operating temperatures: -40 °C → +80 °C.
Hard Tread - Polyamide / Nylon Wheel
Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.
Related links
- Guitel Hervieu Braked Swivel Castor 150 mm Wheel, Polyurethane
- Guitel Hervieu Braked Swivel Castor 150 mm Wheel, Polyamide
- Guitel Hervieu Braked Swivel Castor 125 mm Wheel, Polyamide
- Guitel Hervieu Braked Swivel Castor 200 mm Wheel, Polyamide
- Tente Braked Swivel Castor 125 mm Wheel, Polyamide
- Guitel Hervieu Swivel Castor 150 mm Wheel, Polyurethane
- Guitel Hervieu Braked Swivel Castor 150 mm Wheel
- Guitel Hervieu Braked Swivel Castor 150 mm Wheel
