Guitel Hervieu Swivel Castor Wheel Braked, 175 kg Capacity, 150 mm Wheel, Polypropylene

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$98.82

(exc. GST)

$108.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$98.82
25 - 49$96.01
50 +$92.06

*price indicative

RS Stock No.:
253-6006
Mfr. Part No.:
13510607
Brand:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Wheel Diameter

150mm

Product Type

Castor Wheel

Load Capacity

175kg

Brakes

Yes

Overall Height

191mm

Frame Material

Pressed Steel

Wheel Width

38mm

Frame Finish

Bright Zinc Plated

Rotation

Swivel

Wheel Material

Polypropylene

Fixing Centres

105 x 80 mm

Number of Fixing Holes

4

Standards/Approvals

EN 12532

Weight Class

Medium Duty

Hub Bearing Type

Plain Bore

Hub Material

Polypropylene

Mount Type

Plate

RoHS Status: Exempt

COO (Country of Origin):
FR

Large plate polychoc castors


Handling castors with plate, single piece polychoc wheel, steel roller bearing.

Support loads up to 400 kg.

Embossed zinc plated steel frame.

Applications: standard handling on hard and good condition surfaces.

Hard Tread - Polyamide / Nylon Wheel


Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy