Guitel Hervieu Swivel Castor Wheel Braked, 400 kg Capacity, 150 mm Wheel, Polyamide
- RS Stock No.:
- 270-2411
- Mfr. Part No.:
- 13810651
- Brand:
- Guitel Hervieu
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$267.07
(exc. GST)
$293.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 10 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 5 | $267.07 |
| 6 - 11 | $262.41 |
| 12 + | $256.55 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$151.30
(exc. GST)
$166.43
(inc. GST)
- RS Stock No.:
- 270-2411
- Mfr. Part No.:
- 13810651
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 150mm | |
| Load Capacity | 400kg | |
| Brakes | Yes | |
| Frame Material | Pressed Steel | |
| Overall Height | 195mm | |
| Frame Finish | Bright Zinc Plated | |
| Wheel Width | 40mm | |
| Rotation | Swivel | |
| Wheel Material | Polyamide | |
| Fixing Centres | 105 x 80 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | EN 12532 | |
| Weight Class | Heavy Duty | |
| Mount Type | Plate | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Castor Wheel | ||
Wheel Diameter 150mm | ||
Load Capacity 400kg | ||
Brakes Yes | ||
Frame Material Pressed Steel | ||
Overall Height 195mm | ||
Frame Finish Bright Zinc Plated | ||
Wheel Width 40mm | ||
Rotation Swivel | ||
Wheel Material Polyamide | ||
Fixing Centres 105 x 80 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals EN 12532 | ||
Weight Class Heavy Duty | ||
Mount Type Plate | ||
Hub Material Polyamide | ||
Hub Bearing Type Ball Bearing | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Guitel Hervieu Braked Swivel Castor 150 mm Wheel, Polyamide
- Guitel Hervieu Braked Swivel Castor 100 mm Wheel, Polyurethane
- Guitel Hervieu Braked Swivel Castor 160 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 200 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 200 mm Wheel, Polyamide
- Tente Braked Swivel Castor 125 mm Wheel, Polyamide
- Tente Braked Swivel Castor 200 mm Wheel, Polyamide
- Guitel Hervieu Braked Swivel Castor 125 mm Wheel, Polyamide

