Tente Swivel Castor Wheel, 500 kg Capacity, 125 mm Wheel
- RS Stock No.:
- 170-849
- Mfr. Part No.:
- 600967
- Brand:
- Tente
Subtotal (1 unit)*
$135.56
(exc. GST)
$149.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $135.56 |
*price indicative
- RS Stock No.:
- 170-849
- Mfr. Part No.:
- 600967
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 125mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 500kg | |
| Brakes | No | |
| Overall Height | 164mm | |
| Rotation | Swivel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 125mm | ||
Product Type Castor Wheel | ||
Load Capacity 500kg | ||
Brakes No | ||
Overall Height 164mm | ||
Rotation Swivel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Tente swivel castor features a reinforced, heavy pressed steel housing with bright zinc plating and blue passivation. It is equipped with sealed swivel double ball bearing, riveted king pin, dust ring with integrated grease nipple, wheel axle with nut and plate fitting. The wheel center is crafted from aluminium, with a polyurethane tread and precision ball bearing.
Reinforced and heat-treated ball covers
Very good abrasion resistance and moving noise
Well operating behaviour and corrosion resistance
- RS Stock No. 0170850
- Mfr. Part No. 3826 4687ITP125P63
Each
$155.22
- RS Stock No. 0170855
- Mfr. Part No. 600852
Each
$24.58
- RS Stock No. 0170940
- Mfr. Part No. 837782
Each
$277.85
- RS Stock No. 0170921
- Mfr. Part No. 1154
Each
$33.01












