Tente Swivel Castor Wheel, 180 kg Capacity, 66 mm Wheel, PUR

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$19.04

(exc. GST)

$20.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
  • Plus 1 unit(s) shipping from 16 November 2026
  • Plus 86 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$19.04-
5 - 9$18.652%
10 +$18.134%

*price indicative

RS Stock No.:
125-3756
Mfr. Part No.:
5920UAP065L51-10
Brand:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Product Type

Castor Wheel

Wheel Diameter

66mm

Load Capacity

180kg

Frame Material

Polyamide

Overall Height

68mm

Wheel Width

46mm

Rotation

Swivel

Wheel Material

PUR

Standards/Approvals

No

Weight Class

Medium Duty

Hub Bearing Type

Ball Bearing

Mount Type

Single Bolt

Hub Material

Polyamide

COO (Country of Origin):
FR

Tente Furniture Castor L51-10


Furniture castors from Tente have been designed to attach to most furniture fittings and have excellent roll performance. Made from polyamide, they have a blind hole to enable them to be attached to most furniture fittings. Available as swivel and swivel with wheel brake.

The centre of the wheel is made from polyamide with a polyurethane tread and precision ball bearing.

Features and Benefits


• Temperature range -10 °C to 40°C

• Hardness of tread: Shore A87

• Blind hole for furniture fittings

• Load capacity 90 kg

• Twin wheel

Product Application Information


Ideal for use with baby chairs and shop fitting systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy