Tente Swivel Castor Wheel Braked, 500 kg Capacity, 125 mm Wheel, Polyurethane
- RS Stock No.:
- 787-1985
- Mfr. Part No.:
- 3642ITP125P63 FLAT
- Brand:
- Tente
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save $59.82
View bulk pricing optionsSubtotal (1 unit)*
$284.99
(exc. GST)
$313.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 11 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $284.99 | - |
| 6 - 11 | $275.02 | $59.82 |
| 12 + | $262.20 | $273.48 |
*price indicative
- RS Stock No.:
- 787-1985
- Mfr. Part No.:
- 3642ITP125P63 FLAT
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 125mm | |
| Load Capacity | 500kg | |
| Brakes | Yes | |
| Frame Material | Pressed Steel | |
| Overall Height | 178mm | |
| Frame Finish | Passivated Zinc Plated | |
| Wheel Width | 50mm | |
| Rotation | Swivel | |
| Wheel Material | Polyurethane | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Hub Material | Aluminium | |
| Mount Type | Plate | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 125mm | ||
Load Capacity 500kg | ||
Brakes Yes | ||
Frame Material Pressed Steel | ||
Overall Height 178mm | ||
Frame Finish Passivated Zinc Plated | ||
Wheel Width 50mm | ||
Rotation Swivel | ||
Wheel Material Polyurethane | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Hub Material Aluminium | ||
Mount Type Plate | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- DE
Tente Heavy Duty Swivel Castor
Heavy duty swivel castors from Tente. Made with polyurethane wheels and an aluminium centre. The castor housing is made from pressed steel. Available in a variety of wheel diameters and with or without brakes.
Polyurethane tyred wheels have high tear strength and abrasion resistance which gives them a life of up to 10 times that of rubber under similar operating conditions. Polyurethane is able to carry loads approaching that of cast iron. Polyurethane has a lower tractive resistance than rubber for the same load so is better for manual handling of very heavy loads. Polyurethane is not affected by greases and mineral oils.
Related links
- Tente Braked Swivel Castor 125 mm Wheel, Aluminium
- Tente Braked Swivel Castor 200 mm Wheel, Polyamide
- Tente Braked Swivel Castor 160 mm Wheel, Polyamide
- Tente Swivel Castor 125 mm Wheel, Polyurethane
- Tente Braked Swivel Castor 200 mm Wheel
- Tente Braked Swivel Castor 160 mm Wheel, Polyurethane
- RS PRO Braked Swivel Castor 100 mm Wheel, Nylon
- Tente Braked Swivel Castor 125 mm Wheel, Polyurethane
