Tente Swivel Castor Wheel Braked, 180 kg Capacity, 66 mm Wheel, PUR
- RS Stock No.:
- 125-3757
- Mfr. Part No.:
- 5925UAP065L51-10 Kick Pedal
- Brand:
- Tente
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$10.33
(exc. GST)
$11.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 74 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $10.33 |
| 5 - 9 | $10.05 |
| 10 + | $9.78 |
*price indicative
- RS Stock No.:
- 125-3757
- Mfr. Part No.:
- 5925UAP065L51-10 Kick Pedal
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 66mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 180kg | |
| Brakes | Yes | |
| Overall Height | 68mm | |
| Wheel Width | 46mm | |
| Rotation | Swivel | |
| Wheel Material | PUR | |
| Standards/Approvals | No | |
| Weight Class | Medium Duty | |
| Mount Type | Single Bolt | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 66mm | ||
Product Type Castor Wheel | ||
Load Capacity 180kg | ||
Brakes Yes | ||
Overall Height 68mm | ||
Wheel Width 46mm | ||
Rotation Swivel | ||
Wheel Material PUR | ||
Standards/Approvals No | ||
Weight Class Medium Duty | ||
Mount Type Single Bolt | ||
Hub Material Polyamide | ||
Hub Bearing Type Ball Bearing | ||
Tente Furniture Castor L51-10
Furniture castors from Tente have been designed to attach to most furniture fittings and have excellent roll performance. Made from polyamide, they have a blind hole to enable them to be attached to most furniture fittings. Available as swivel and swivel with wheel brake.
The centre of the wheel is made from polyamide with a polyurethane tread and precision ball bearing.
Features and Benefits
• Temperature range -10 °C to 40°C
• Hardness of tread: Shore A87
• Blind hole for furniture fittings
• Load capacity 90 kg
• Twin wheel
Product Application Information
Ideal for use with baby chairs and shop fitting systems.
Related links
- Tente Swivel Castor 66 mm Wheel, Polyurethane
- LAG Swivel Castor 160 mm Wheel
- LAG Braked Swivel Castor 125 mm Wheel
- LAG Swivel Castor 125 mm Wheel
- Guitel Hervieu Swivel Castor 150 mm Wheel
- RS PRO Swivel Castor 100 mm Wheel, Polyamide
- RS PRO Braked Swivel Castor 100 mm Wheel, Rubber
- LAG Braked Swivel Castor 160 mm Wheel
