RS PRO Swivel Castor Wheel Braked, 120 kg Capacity, 100 mm Wheel, Polyurethane

Subtotal (1 unit)*

$31.23

(exc. GST)

$34.35

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$31.23

*price indicative

RS Stock No.:
631-170
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Castor Wheel

Wheel Diameter

100mm

Load Capacity

120kg

Brakes

Yes

Overall Height

128mm

Wheel Width

30mm

Rotation

Swivel

Wheel Material

Polyurethane

Weight Class

Medium Duty

Standards/Approvals

RoHS

Mount Type

Single Bolt

Hub Bearing Type

Plain Bore

COO (Country of Origin):
IT
The RS Pro Castor wheels with polyamide 6 wheel coated with injection desmopan polyurethane 97 Shore A hub on plain bore medium duty castor in zinc chromium plated pressed steel turning on double rim of balls assembled with self locking nut and dust cover ring on the balls.

Medium Duty

Brake

Industrial castor

Rotation Swivel

Fixing Plate

Polyurethane

Corrosion Resistant

Impact Resistant

Shock Absorbing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy