LAG Fixed Castor Wheel, 500 kg Capacity, 125 mm Wheel, Polyamide

This image is representative of the product range

Subtotal (1 unit)*

$91.62

(exc. GST)

$100.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$91.62

*price indicative

RS Stock No.:
399-4784
Mfr. Part No.:
18483
Brand:
LAG
Find similar products by selecting one or more attributes.
Select all

Brand

LAG

Product Type

Castor Wheel

Wheel Diameter

125mm

Load Capacity

500kg

Brakes

No

Overall Height

172mm

Wheel Width

45mm

Rotation

Fixed

Wheel Material

Polyamide

Fixing Centres

105 x 80 mm

Number of Fixing Holes

4

Weight Class

Heavy Duty

Standards/Approvals

No

Mount Type

Plate

Hub Bearing Type

Ball Bearing

Hub Material

Polyamide

COO (Country of Origin):
IT

Nylon Polyamide Wheel, Extra Heavy Duty, Series E70


Heavy gauge pressed steel bracket and top plate

Easy running under very heavy load capacity

Swivel type have a taper roller bearing and single thrust bearings with groove nipple and hard seal

Wheel series P

Hard Tread - Polyamide / Nylon Wheel


Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy