Tente Fixed Castor Wheel, 500 kg Capacity, 125 mm Wheel, Polyurethane
- RS Stock No.:
- 787-1994
- Mfr. Part No.:
- 3648ITP125P63 FLAT
- Brand:
- Tente
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$130.06
(exc. GST)
$143.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $130.06 | - |
| 6 - 11 | $127.77 | 1% |
| 12 + | $124.47 | 4% |
*price indicative
- RS Stock No.:
- 787-1994
- Mfr. Part No.:
- 3648ITP125P63 FLAT
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 125mm | |
| Load Capacity | 500kg | |
| Brakes | No | |
| Frame Material | Pressed Steel | |
| Overall Height | 178mm | |
| Frame Finish | Passivated Zinc Plated | |
| Wheel Width | 50mm | |
| Rotation | Fixed | |
| Wheel Material | Polyurethane | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Aluminium | |
| Mount Type | Plate | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 125mm | ||
Load Capacity 500kg | ||
Brakes No | ||
Frame Material Pressed Steel | ||
Overall Height 178mm | ||
Frame Finish Passivated Zinc Plated | ||
Wheel Width 50mm | ||
Rotation Fixed | ||
Wheel Material Polyurethane | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Aluminium | ||
Mount Type Plate | ||
- COO (Country of Origin):
- DE
Tente Heavy Duty Fixed Castor
Heavy duty castors from Tente. This fixed castor has a pressed steel housing, polyurethane wheel with an aluminium centre. These castors are plate fitting and available in a range of sizes to suit the needs of your installation.
Polyurethane tyred wheels have high tear strength and abrasion resistance which gives them a life of up to 10 times that of rubber under similar operating conditions. Polyurethane is able to carry loads approaching that of cast iron. Polyurethane has a lower tractive resistance than rubber for the same load so is better for manual handling of very heavy loads. Polyurethane is not affected by greases and mineral oils.
Related links
- Tente Fixed Castor 125 mm Wheel, Polyamide
- Tente Fixed Castor 125 mm Wheel, Polyurethane
- Tente Braked Swivel Castor 125 mm Wheel
- Tente Swivel Castor 125 mm Wheel, Polyurethane
- LAG Fixed Castor 125 mm Wheel
- Guitel Hervieu Fixed Castor 125 mm Wheel, Polyurethane
- Guitel Hervieu Fixed Castor 125 mm Wheel, Polyamide
- Tente Fixed 125 mm Wheel, Aluminium
