Tente Fixed Castor Wheel, 500 kg Capacity, 125 mm Wheel, PUR

Subtotal (1 unit)*

$107.16

(exc. GST)

$117.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$107.16

*price indicative

RS Stock No.:
170-851
Mfr. Part No.:
600631
Brand:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Product Type

Castor Wheel

Wheel Diameter

125mm

Load Capacity

500kg

Overall Height

164mm

Frame Material

Pressed Steel

Frame Finish

Passivated Zinc Plated

Wheel Width

50mm

Rotation

Fixed

Wheel Material

PUR

Fixing Centres

105 x 80/75 mm

Standards/Approvals

RoHS, EN_12533

Hub Bearing Type

Precision Ball Bearing

Hub Material

Aluminium

COO (Country of Origin):
DE
The Tente fixed castor features heavy pressed steel fork with a bright zinc plating and blue passivation. It includes a wheel axle with nut and a plate fitting. The wheel center is crafted from aluminium, with a polyurethane tread and precision ball bearing.

Well operating behaviour, moving noise and corrosion resistance

Very good abrasion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy