Banner Capacitive switch Momentary Manual Illuminated, White, PNP, IP69K, IP67 Polycarbonate
- RS Stock No.:
- 295-199
- Mfr. Part No.:
- K50APTWXDQ
- Brand:
- Banner
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$421.71
(exc. GST)
$463.88
(inc. GST)
- RS Stock No.:
- 295-199
- Mfr. Part No.:
- K50APTWXDQ
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Capacitive switch | |
| Switch Operation | Momentary | |
| Switch Type | Capacitive | |
| Switch Function | Manual | |
| LED Colour | White | |
| Housing Material | Polycarbonate | |
| Illuminated | Yes | |
| Maximum Input Voltage | 30V | |
| Output Type | PNP | |
| Minimum Input Voltage | 12V | |
| Housing Colour | Black | |
| IP Rating | IP69K, IP67 | |
| Series | K50 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 50°C | |
| Contact Material | Polycarbonate | |
| Width | 50mm | |
| Depth | 50mm | |
| Height | 66mm | |
| Standards/Approvals | cULus, RoHS, IEC 947-5-2, CE, DIN 40050-9 | |
| Current Rating | 75mA | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Capacitive switch | ||
Switch Operation Momentary | ||
Switch Type Capacitive | ||
Switch Function Manual | ||
LED Colour White | ||
Housing Material Polycarbonate | ||
Illuminated Yes | ||
Maximum Input Voltage 30V | ||
Output Type PNP | ||
Minimum Input Voltage 12V | ||
Housing Colour Black | ||
IP Rating IP69K, IP67 | ||
Series K50 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 50°C | ||
Contact Material Polycarbonate | ||
Width 50mm | ||
Depth 50mm | ||
Height 66mm | ||
Standards/Approvals cULus, RoHS, IEC 947-5-2, CE, DIN 40050-9 | ||
Current Rating 75mA | ||
- COO (Country of Origin):
- US
The Banner EZ-LIGHT Touch K50 Series Pick to Light offers rugged, cost effective, and easy to install solutions for error-proofing and parts verification applications. These compact, self contained devices require no external controller, simplifying setup and reducing complexity. Featuring an illuminated dome, the K50 Series provides a clear, easy to see green job light, with some models also offering a red light for alternate operations.
Waterproof IP69K per DIN 40050-9 construction for wash down environments
Easy actuation and no force required
12 V DC to 30 V DC operation
Can be actuated with bare hands or gloves
Related links
- Banner Capacitive switch Momentary Manual Illuminated PNP IP67 Polycarbonate
- Banner Capacitive switch Momentary NO Illuminated PNP IP67 Polycarbonate
- Banner Capacitive switch Momentary NO Illuminated Red PNP IP67 Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated Green IP69K Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated PNP, IP69K Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated Red PNP, IP69K Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated Red PNP, IP69K Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated Yellow PNP, IP69K Polycarbonate

