Banner Capacitive switch NO Latching, Momentary Illuminated, RGB, NPN/PNP, IP69K, IP66, IP67 Polycarbonate

Subtotal (1 unit)*

$194.31

(exc. GST)

$213.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$194.31

*price indicative

RS Stock No.:
294-106
Mfr. Part No.:
S22AMTSGRY3Q
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Capacitive switch

Switch Operation

NO

Switch Type

Capacitive

Switch Function

Latching, Momentary

LED Colour

RGB

Housing Material

Polycarbonate

Illuminated

Yes

Maximum Input Voltage

30V

Output Type

NPN/PNP

Minimum Input Voltage

10V

Housing Colour

Black

Series

S22 Pro

IP Rating

IP69K, IP66, IP67

Minimum Operating Temperature

-40°C

Contact Material

Polycarbonate

Maximum Operating Temperature

50°C

Standards/Approvals

DIN 40050-9

Depth

27.3mm

Height

40.2mm

Width

27.3mm

Current Rating

80mA

COO (Country of Origin):
MX
The Banner S22 Pro Touch Button is a rugged, cost effective, and easy to install multicolor indicator with a touch button design, ideal for industrial applications. It is programmable using Banner Pro Editor software and the Pro Converter Cable, ensuring flexibility for various settings and configurations across all S22 Pro models. The button offers excellent resistance to false triggering caused by water spray, detergents, oils, and other foreign materials, ensuring reliable performance in challenging environments. With a waterproof IP69K-rated construction per DIN 40050-9, it is well suited for washdown environments.

Up to 7 independent colors in one unit

22 mm threaded polycarbonate base

Can be actuated with bare hands or gloves

10 V DC to 30 V DC operation

Terminal connection models available for panel wiring applications

Bimodal inputs and outputs depending on source wiring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy