Banner Capacitive switch Momentary Manual Illuminated, Green, Yellow, Red, PNP, IP69K Polycarbonate
- RS Stock No.:
- 295-185
- Mfr. Part No.:
- K50APT2GRYF2
- Brand:
- Banner
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$377.89
(exc. GST)
$415.68
(inc. GST)
- RS Stock No.:
- 295-185
- Mfr. Part No.:
- K50APT2GRYF2
- Brand:
- Banner
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Capacitive switch | |
| Switch Operation | Momentary | |
| Switch Type | Capacitive | |
| Switch Function | Manual | |
| LED Colour | Green, Yellow, Red | |
| Housing Material | Polycarbonate | |
| Illuminated | Yes | |
| Maximum Input Voltage | 30V | |
| Output Type | PNP | |
| Housing Colour | Black | |
| Minimum Input Voltage | 12V | |
| IP Rating | IP69K | |
| Series | K50 | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Polycarbonate | |
| Maximum Operating Temperature | 50°C | |
| Width | 50mm | |
| Standards/Approvals | CE, RoHS, UKCA, IEC 60068-2-27, IEC 60068-2-6, cULus, DIN 40050-9 | |
| Height | 66mm | |
| Depth | 50mm | |
| Current Rating | 75mA | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Capacitive switch | ||
Switch Operation Momentary | ||
Switch Type Capacitive | ||
Switch Function Manual | ||
LED Colour Green, Yellow, Red | ||
Housing Material Polycarbonate | ||
Illuminated Yes | ||
Maximum Input Voltage 30V | ||
Output Type PNP | ||
Housing Colour Black | ||
Minimum Input Voltage 12V | ||
IP Rating IP69K | ||
Series K50 | ||
Minimum Operating Temperature -40°C | ||
Contact Material Polycarbonate | ||
Maximum Operating Temperature 50°C | ||
Width 50mm | ||
Standards/Approvals CE, RoHS, UKCA, IEC 60068-2-27, IEC 60068-2-6, cULus, DIN 40050-9 | ||
Height 66mm | ||
Depth 50mm | ||
Current Rating 75mA | ||
- COO (Country of Origin):
- US
Related links
- Banner Capacitive switch Momentary Manual Illuminated Yellow PNP, IP69K Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated Red PNP, IP69K Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated Green PNP, IP69K Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated Red PNP, IP69K Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated PNP, IP69K Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated Green IP69K Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated Yellow PNP, IP69K Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated PNP IP67 Polycarbonate

