Banner Capacitive switch Momentary Manual Illuminated, Red, Green, PNP, IP69K Polycarbonate

Subtotal (1 unit)*

$426.22

(exc. GST)

$468.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$426.22

*price indicative

RS Stock No.:
295-181
Mfr. Part No.:
K50APT2GRCQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Switch Operation

Momentary

Product Type

Capacitive switch

Switch Type

Capacitive

Switch Function

Manual

Housing Material

Polycarbonate

LED Colour

Red, Green

Illuminated

Yes

Maximum Input Voltage

30V

Output Type

PNP

Minimum Input Voltage

12V

IP Rating

IP69K

Series

EZ-LIGHT Touch Gen 2 K50

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

50°C

Contact Material

Polycarbonate

Width

50mm

Standards/Approvals

IP69K, IEC IP67, DIN 40050-9, cULus Listed, CE

Height

66mm

Current Rating

75mA

COO (Country of Origin):
MX
The Banner EZ-LIGHT Touch Gen 2 K50 Series Pick to Light sensors are designed for reliable performance in challenging industrial environments, offering excellent immunity to false triggering from water spray, detergents, oils, and other foreign materials. These rugged, easy to install devices are ideal for error-proofing and parts verification, ensuring accuracy in assembly and picking applications. Fully self-contained, the compact units do not require an external controller, simplifying installation and maintenance while providing a durable solution for various industrial needs.

Waterproof IEC IP69K construction for wash down environments

Easy actuation and no force required

12 V dc to 30 V dc operation

Can be actuated with bare hands or gloves

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy