Banner Capacitive switch Momentary NO Illuminated, Red, Green, Yellow, PNP, IP67, IP69K Polycarbonate
- RS Stock No.:
- 295-180
- Mfr. Part No.:
- K50APT2FGRYF2QP
- Brand:
- Banner
Subtotal (1 unit)*
$517.34
(exc. GST)
$569.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $517.34 |
*price indicative
- RS Stock No.:
- 295-180
- Mfr. Part No.:
- K50APT2FGRYF2QP
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Capacitive switch | |
| Switch Operation | Momentary | |
| Switch Type | Capacitive | |
| Switch Function | NO | |
| LED Colour | Red, Green, Yellow | |
| Housing Material | Polycarbonate | |
| Illuminated | Yes | |
| Maximum Input Voltage | 30V | |
| Output Type | PNP | |
| Minimum Input Voltage | 12V | |
| Housing Colour | Black | |
| Series | K50 | |
| IP Rating | IP67, IP69K | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Polycarbonate | |
| Maximum Operating Temperature | 50°C | |
| Width | 50mm | |
| Height | 66mm | |
| Depth | 50mm | |
| Standards/Approvals | CE, IEC 60068-2-27, RoHS, IEC 60068-2-6, DIN 40050-9, cULus, UKCA | |
| Current Rating | 75mA | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Capacitive switch | ||
Switch Operation Momentary | ||
Switch Type Capacitive | ||
Switch Function NO | ||
LED Colour Red, Green, Yellow | ||
Housing Material Polycarbonate | ||
Illuminated Yes | ||
Maximum Input Voltage 30V | ||
Output Type PNP | ||
Minimum Input Voltage 12V | ||
Housing Colour Black | ||
Series K50 | ||
IP Rating IP67, IP69K | ||
Minimum Operating Temperature -40°C | ||
Contact Material Polycarbonate | ||
Maximum Operating Temperature 50°C | ||
Width 50mm | ||
Height 66mm | ||
Depth 50mm | ||
Standards/Approvals CE, IEC 60068-2-27, RoHS, IEC 60068-2-6, DIN 40050-9, cULus, UKCA | ||
Current Rating 75mA | ||
- COO (Country of Origin):
- US
The Banner EZ-LIGHT Touch Gen 2 K50 FDA-Grade Illuminated Multipurpose Buttons offer excellent immunity to false triggering caused by water spray, detergents, oils, and other foreign materials, ensuring reliable performance in demanding environments. These rugged, cost effective, and easy to install multicolor indicators feature a touch button design with three independent colors in one unit, where Color 3 overrides Colors 1 and 2, and Color 2 overrides Color 1.
FDA grade materials
Rated to IEC IP67 IP68 and IP69K
Can be actuated with bare hands or in gloves
12 V to 30 V dc operation
Laser marked information withstands aggressive cleaning procedures
Related links
- Banner Capacitive switch Momentary NO Illuminated Yellow PNP IP69K Polycarbonate
- Banner Capacitive switch Momentary NO Illuminated PNP IP69K Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated PNP IP69K Polycarbonate
- Banner Capacitive switch NO Momentary Illuminated NPN/PNP IP67, IP69K Polycarbonate
- Banner Capacitive switch Momentary NO Illuminated Yellow PNP, IP67
- Banner Capacitive switch Momentary NO Illuminated Yellow NPN IP69K Polycarbonate
- Banner Capacitive switch Momentary NO Illuminated Green NPN IP69K Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated Red PNP, IP69K Polycarbonate
