Banner Capacitive switch Momentary Manual Illuminated, Red, Green, PNP, IP69K Polycarbonate

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
295-190
Mfr. Part No.:
K50APTGREQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Capacitive switch

Switch Operation

Momentary

Switch Type

Capacitive

Switch Function

Manual

LED Colour

Red, Green

Housing Material

Polycarbonate

Illuminated

Yes

Maximum Input Voltage

30V

Output Type

PNP

Housing Colour

Black

Minimum Input Voltage

12V

Series

K50

IP Rating

IP69K

Minimum Operating Temperature

-40°C

Contact Material

Polycarbonate

Maximum Operating Temperature

50°C

Depth

50mm

Standards/Approvals

cULus, CE, DIN 40050-9, RoHS, IEC 947-5-2

Width

50mm

Height

66mm

Current Rating

75mA

COO (Country of Origin):
MX
The Banner EZ-LIGHT Touch K50 Series Pick to Light offers rugged, cost effective, and easy to install solutions for error-proofing and parts verification applications. These compact, self contained devices require no external controller, simplifying setup and reducing complexity. Featuring an illuminated dome, the K50 Series provides a clear, easy to see green job light, with some models also offering a red light for alternate operations.

Waterproof IP69K per DIN 40050-9 construction for wash down environments

Easy actuation and no force required

12 V DC to 30 V DC operation

Can be actuated with bare hands or gloves

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy