Banner Capacitive switch Momentary Manual Illuminated, Red, PNP, IP69K, IP67 Polycarbonate
- RS Stock No.:
- 295-197
- Mfr. Part No.:
- K50APTRWBF2Q
- Brand:
- Banner
Subtotal (1 unit)*
$473.44
(exc. GST)
$520.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $473.44 |
*price indicative
- RS Stock No.:
- 295-197
- Mfr. Part No.:
- K50APTRWBF2Q
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Capacitive switch | |
| Switch Operation | Momentary | |
| Switch Type | Capacitive | |
| Switch Function | Manual | |
| Housing Material | Polycarbonate | |
| LED Colour | Red | |
| Illuminated | Yes | |
| Maximum Input Voltage | 30V | |
| Output Type | PNP | |
| Minimum Input Voltage | 12V | |
| Housing Colour | Black | |
| Series | K50 | |
| IP Rating | IP69K, IP67 | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Polycarbonate | |
| Maximum Operating Temperature | 50°C | |
| Width | 50mm | |
| Standards/Approvals | IEC 947-5-2, RoHS, cULus, CE, DIN 40050-9 | |
| Height | 66mm | |
| Depth | 50mm | |
| Current Rating | 75mA | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Capacitive switch | ||
Switch Operation Momentary | ||
Switch Type Capacitive | ||
Switch Function Manual | ||
Housing Material Polycarbonate | ||
LED Colour Red | ||
Illuminated Yes | ||
Maximum Input Voltage 30V | ||
Output Type PNP | ||
Minimum Input Voltage 12V | ||
Housing Colour Black | ||
Series K50 | ||
IP Rating IP69K, IP67 | ||
Minimum Operating Temperature -40°C | ||
Contact Material Polycarbonate | ||
Maximum Operating Temperature 50°C | ||
Width 50mm | ||
Standards/Approvals IEC 947-5-2, RoHS, cULus, CE, DIN 40050-9 | ||
Height 66mm | ||
Depth 50mm | ||
Current Rating 75mA | ||
- COO (Country of Origin):
- US
The Banner EZ-LIGHT Touch K50 Series Illuminated Multipurpose Buttons are rugged, cost effective, and easy to install indicators with a touch button interface, designed for reliable performance in industrial environments. Featuring a waterproof IP69K rated construction, these buttons are ideal for washdown environments, ensuring durability in high pressure cleaning conditions.
Ergonomically designed to eliminate hand and arm stresses
Can be actuated with bare hands or in gloves
12 V dc to 30 V dc operation
Related links
- Banner Capacitive switch Momentary Manual Illuminated PNP IP67 Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated Yellow PNP, IP69K Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated Green PNP, IP69K Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated Green IP69K Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated Yellow PNP, IP69K Polycarbonate
- Banner Capacitive switch Momentary NO Illuminated Red PNP IP67 Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated Red PNP, IP69K Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated Red PNP, IP69K Polycarbonate
