Banner Capacitive switch Momentary Manual Illuminated, Red, Green, PNP, IP69K Polycarbonate
- RS Stock No.:
- 295-183
- Mfr. Part No.:
- K50APT2GREQ
- Brand:
- Banner
Subtotal (1 unit)*
$369.83
(exc. GST)
$406.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $369.83 |
*price indicative
- RS Stock No.:
- 295-183
- Mfr. Part No.:
- K50APT2GREQ
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Switch Operation | Momentary | |
| Product Type | Capacitive switch | |
| Switch Type | Capacitive | |
| Switch Function | Manual | |
| LED Colour | Red, Green | |
| Housing Material | Polycarbonate | |
| Illuminated | Yes | |
| Maximum Input Voltage | 30V | |
| Output Type | PNP | |
| Housing Colour | Black | |
| Minimum Input Voltage | 12V | |
| IP Rating | IP69K | |
| Series | K50 | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Polycarbonate | |
| Maximum Operating Temperature | 50°C | |
| Depth | 50mm | |
| Height | 66mm | |
| Standards/Approvals | UKCA, RoHS, cULus, DIN 40050-9, IEC 60068-2-6, IEC 60068-2-27, CE | |
| Width | 50mm | |
| Current Rating | 75mA | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Switch Operation Momentary | ||
Product Type Capacitive switch | ||
Switch Type Capacitive | ||
Switch Function Manual | ||
LED Colour Red, Green | ||
Housing Material Polycarbonate | ||
Illuminated Yes | ||
Maximum Input Voltage 30V | ||
Output Type PNP | ||
Housing Colour Black | ||
Minimum Input Voltage 12V | ||
IP Rating IP69K | ||
Series K50 | ||
Minimum Operating Temperature -40°C | ||
Contact Material Polycarbonate | ||
Maximum Operating Temperature 50°C | ||
Depth 50mm | ||
Height 66mm | ||
Standards/Approvals UKCA, RoHS, cULus, DIN 40050-9, IEC 60068-2-6, IEC 60068-2-27, CE | ||
Width 50mm | ||
Current Rating 75mA | ||
- COO (Country of Origin):
- MX
The Banner EZ-LIGHT Touch Gen 2 K50 Series Pick to Light sensors are designed for reliable performance in challenging industrial environments, offering excellent immunity to false triggering from water spray, detergents, oils, and other foreign materials. These rugged, easy to install devices are ideal for error-proofing and parts verification, ensuring accuracy in assembly and picking applications. Fully self-contained, the compact units do not require an external controller, simplifying installation and maintenance while providing a durable solution for various industrial needs.
Waterproof IEC IP69K construction for wash down environments
Easy actuation and no force required
12 V dc to 30 V dc operation
Can be actuated with bare hands or gloves
Related links
- Banner Capacitive switch Momentary Manual Illuminated Green IP69K Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated Yellow PNP, IP69K Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated Red PNP, IP69K Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated Yellow PNP, IP69K Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated PNP, IP69K Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated Red PNP, IP69K Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated Green PNP, IP69K Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated PNP IP69K Polycarbonate
