Banner Capacitive switch Momentary Manual RGB, NPN/PNP, IP67, IP69K, IP66 Polyester

Subtotal (1 unit)*

$222.36

(exc. GST)

$244.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$222.36

*price indicative

RS Stock No.:
294-816
Mfr. Part No.:
S22AMTFRGB7QP
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Capacitive switch

Switch Operation

Momentary

Switch Type

Capacitive

Switch Function

Manual

LED Colour

Green, Blue, Red

Housing Material

Polyester, Polycarbonate

Illuminated

No

Maximum Input Voltage

30V

Output Type

NPN/PNP

Housing Colour

Grey

Minimum Input Voltage

10V

Series

S22 Pro Touch Button models

IP Rating

IP67, IP69K, IP66

Minimum Operating Temperature

-40°C

Contact Material

Polyester

Maximum Operating Temperature

50°C

Depth

27.3mm

Standards/Approvals

IEC IP67, IEC IP66, IP69K per DIN 40050-9

Width

27.3mm

Height

47.8mm

Current Rating

80mA

COO (Country of Origin):
MX
The Banner Rugged, cost-effective touch button with resistance to false triggering from water spray, detergents, oils, and other foreign materials. Featuring a multicolor indicator and waterproof IP69K construction, it is ideal for washdown environments and easy to install.

Terminal connection models available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy