Banner Capacitive switch Momentary Manual, Green, Red, Blue, NPN/PNP, IP69K, IP67, IP66 Polyester
- RS Stock No.:
- 294-815
- Mfr. Part No.:
- S22AMTFGRH
- Brand:
- Banner
Subtotal (1 unit)*
$221.16
(exc. GST)
$243.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $221.16 |
*price indicative
- RS Stock No.:
- 294-815
- Mfr. Part No.:
- S22AMTFGRH
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Switch Operation | Momentary | |
| Product Type | Capacitive switch | |
| Switch Type | Capacitive | |
| Switch Function | Manual | |
| LED Colour | Green, Red, Blue | |
| Housing Material | Polyester | |
| Illuminated | No | |
| Maximum Input Voltage | 30V | |
| Output Type | NPN/PNP | |
| Minimum Input Voltage | 10V | |
| Housing Colour | Grey | |
| Series | S22 | |
| IP Rating | IP69K, IP67, IP66 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 50°C | |
| Contact Material | Polyester | |
| Width | 27.3mm | |
| Height | 47.8mm | |
| Standards/Approvals | IP69K per DIN 40050-9, IEC IP66, IEC IP67, IEC 60068-2-27, IEC 60068-2-6 | |
| Depth | 27.3mm | |
| Current Rating | 80A | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Switch Operation Momentary | ||
Product Type Capacitive switch | ||
Switch Type Capacitive | ||
Switch Function Manual | ||
LED Colour Green, Red, Blue | ||
Housing Material Polyester | ||
Illuminated No | ||
Maximum Input Voltage 30V | ||
Output Type NPN/PNP | ||
Minimum Input Voltage 10V | ||
Housing Colour Grey | ||
Series S22 | ||
IP Rating IP69K, IP67, IP66 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 50°C | ||
Contact Material Polyester | ||
Width 27.3mm | ||
Height 47.8mm | ||
Standards/Approvals IP69K per DIN 40050-9, IEC IP66, IEC IP67, IEC 60068-2-27, IEC 60068-2-6 | ||
Depth 27.3mm | ||
Current Rating 80A | ||
- COO (Country of Origin):
- MX
The Banner Rugged, cost-effective touch button with resistance to false triggering from water spray, detergents, oils, and other foreign materials. Featuring a multicolor indicator and waterproof IP69K construction, it is ideal for washdown environments and easy to install.
Terminal connection models available
Related links
- Banner Capacitive switch Momentary Manual Blue NPN/PNP IP69K, IP66 Polyester
- Banner Capacitive switch Momentary Manual Illuminated Green PNP, IP69K Polycarbonate
- Banner Capacitive switch NO Momentary Illuminated NPN/PNP IP67, IP66 Polycarbonate
- Banner Capacitive switch NO Momentary or Latching Touch Button Output Illuminated NPN/PNP IP67, IP66
- Banner Capacitive switch Momentary Manual Illuminated PNP IP67 Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated PNP IP67 Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated Red PNP, IP69K Polycarbonate
- Banner Capacitive switch NO Momentary RGB IP66 IP67 Polycarbonate
