Brady 4476, 3000 Cable Marker, PTDS-15-390
- RS Stock No.:
- 447-648
- Mfr. Part No.:
- PTDS-15-390
- Brand:
- Brady
Subtotal (1 unit)*
$1,552.52
(exc. GST)
$1,707.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,552.52 |
*price indicative
- RS Stock No.:
- 447-648
- Mfr. Part No.:
- PTDS-15-390
- Brand:
- Brady
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Cable Marker | |
| Series | 4476 | |
| Number of Pieces | 3000 | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Cable Marker | ||
Series 4476 | ||
Number of Pieces 3000 | ||
Standards/Approvals RoHS, REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AU
Related links
- Brady 4476 PTDS-15-390
- Brady DuraSleeve Cable Marker, PTDS-30-390
- Brady DMC Slip On Cable Marker Pre-printed "Blank" 1.3 mm Cable, DMC-1.3/3-15
- Brady DMC Slip On Cable Marker Pre-printed "Blank" 2.5 mm Cable, DMC-2.5/5-15
- Brady PSPT Cable Marker 2.79 mm Cable PSPT-125-1W
- Brady PSPT Cable Marker 8.13 mm Cable PSPT-375-1W
- Brady DMC Slip On Cable Marker Pre-printed "Blank" 1.3 mm Cable, DMC-1.3/3-30
- Brady Laminat Tags Clip-On Cable Marker, LT-59X25-B7644-0.05
