Banner Capacitive switch Momentary NO Illuminated, Green, Yellow, Red, NPN, IP67, IP69K Polycarbonate

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
294-269
Mfr. Part No.:
K50ANTGRYF2Q
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Switch Operation

Momentary

Product Type

Capacitive switch

Switch Type

Capacitive

Switch Function

NO

Housing Material

Polycarbonate

LED Colour

Green, Yellow, Red

Illuminated

Yes

Maximum Input Voltage

30V

Output Type

NPN

Minimum Input Voltage

12V

Housing Colour

Black

Series

K50

IP Rating

IP67, IP69K

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

50°C

Contact Material

Polycarbonate

Standards/Approvals

RoHS, CE, DIN 40050-9, IEC 947-5-2, cULus

Depth

50mm

Height

66mm

Width

50mm

Current Rating

75mA

COO (Country of Origin):
US
The Banner EZ-LIGHT Touch K50 Series Illuminated Multipurpose Button offers rugged, cost effective and easy to install multicolor indicator with touch button. With waterproof IP69K construction for washdown environments.

Available with PNP and NPN inputs or outputs depending on model

Can be actuated with bare hands or in gloves

12 V dc to 30 V dc operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy