Banner Capacitive switch Momentary NO Illuminated, Green, PNP, IP67, IP69K Polycarbonate

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
294-273
Mfr. Part No.:
K50APFF100GXD
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Switch Operation

Momentary

Product Type

Capacitive switch

Switch Type

Capacitive

Switch Function

NO

LED Colour

Green

Housing Material

Polycarbonate

Illuminated

Yes

Maximum Input Voltage

30V

Output Type

PNP

Minimum Input Voltage

12V

Housing Colour

Black

Series

K50

IP Rating

IP67, IP69K

Minimum Operating Temperature

-40°C

Contact Material

Polycarbonate

Maximum Operating Temperature

50°C

Height

66mm

Width

50mm

Standards/Approvals

DIN 40050-9, RoHS, CE, IEC 947-5-2, cULus

Depth

50mm

Current Rating

75mA

COO (Country of Origin):
US
The Banner K50 Series Pick to Light offers rugged, cost effective and easy to install solution for error proofing and parts verification application. This compact devices are completely self contained with no controller needed.

done manually

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy