Banner Capacitive switch Momentary NO Illuminated, RGB, IO-Link, IP69K
- RS Stock No.:
- 285-946
- Mfr. Part No.:
- K50PTKQ
- Brand:
- Banner
Subtotal (1 unit)*
$433.05
(exc. GST)
$476.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $433.05 |
*price indicative
- RS Stock No.:
- 285-946
- Mfr. Part No.:
- K50PTKQ
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Capacitive switch | |
| Switch Operation | Momentary | |
| Switch Type | Capacitive | |
| Switch Function | NO | |
| LED Colour | RGB | |
| Illuminated | Yes | |
| Maximum Input Voltage | 30V | |
| Output Type | IO-Link | |
| Housing Colour | Black | |
| Minimum Input Voltage | 18V | |
| Series | K50 Pro Devices with IO-Link | |
| IP Rating | IP69K | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 50mm | |
| Standards/Approvals | IEC 60068-2-6, IP69K, IEC IP65, IEC IP67, IEC 60068-2-27 | |
| Depth | 66mm | |
| Height | 66mm | |
| Current Rating | 65mA | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Capacitive switch | ||
Switch Operation Momentary | ||
Switch Type Capacitive | ||
Switch Function NO | ||
LED Colour RGB | ||
Illuminated Yes | ||
Maximum Input Voltage 30V | ||
Output Type IO-Link | ||
Housing Colour Black | ||
Minimum Input Voltage 18V | ||
Series K50 Pro Devices with IO-Link | ||
IP Rating IP69K | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 50°C | ||
Width 50mm | ||
Standards/Approvals IEC 60068-2-6, IP69K, IEC IP65, IEC IP67, IEC 60068-2-27 | ||
Depth 66mm | ||
Height 66mm | ||
Current Rating 65mA | ||
- COO (Country of Origin):
- MX
The Banner 50 mm IO-Link controlled multicolor RGB devices (including touch button, push button, and optical sensor) offer full access to advanced settings like color selection, flashing, rotating, dimming, and dynamic animations through IO-Link. This provides precise control over visual indicators and allows for customization of LED behaviours to fit specific application needs.
Output settings, including on and off delays, output function, and output state are also available with IO-Link
Related links
- Banner Capacitive switch Momentary NO Illuminated PNP, IP69K
- Banner Capacitive switch Momentary NO Illuminated Open Collector, IP54
- Banner Capacitive switch NO Latching RGB IP69K IP67 Polycarbonate
- Banner Capacitive switch NO Momentary RGB IP66 IP67 Polycarbonate
- Banner Capacitive switch Momentary NO Illuminated PNP IP69K Polycarbonate
- Banner Capacitive switch Momentary NO Illuminated Green NPN IP69K Polycarbonate
- Banner Capacitive switch Momentary NO Illuminated Bipolar IP67 Polycarbonate
- Banner Capacitive switch Momentary NO Illuminated PNP IP67 Polycarbonate
