Banner Capacitive switch Momentary NO Illuminated, Yellow, Green, Red, NPN, IP67, IP69K Polycarbonate
- RS Stock No.:
- 294-266
- Mfr. Part No.:
- K50ANT2GRYF2Q
- Brand:
- Banner
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$421.71
(exc. GST)
$463.88
(inc. GST)
- RS Stock No.:
- 294-266
- Mfr. Part No.:
- K50ANT2GRYF2Q
- Brand:
- Banner
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Capacitive switch | |
| Switch Operation | Momentary | |
| Switch Type | Capacitive | |
| Switch Function | NO | |
| LED Colour | Yellow, Green, Red | |
| Housing Material | Polycarbonate | |
| Illuminated | Yes | |
| Maximum Input Voltage | 30V | |
| Output Type | NPN | |
| Minimum Input Voltage | 12V | |
| Housing Colour | Black | |
| Series | K50 | |
| IP Rating | IP67, IP69K | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Polycarbonate | |
| Maximum Operating Temperature | 50°C | |
| Width | 50mm | |
| Depth | 50mm | |
| Standards/Approvals | UKCA, cULus, RoHS, CE, IEC 60068-2-27, IEC 60068-2-6 | |
| Height | 66mm | |
| Current Rating | 75mA | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Capacitive switch | ||
Switch Operation Momentary | ||
Switch Type Capacitive | ||
Switch Function NO | ||
LED Colour Yellow, Green, Red | ||
Housing Material Polycarbonate | ||
Illuminated Yes | ||
Maximum Input Voltage 30V | ||
Output Type NPN | ||
Minimum Input Voltage 12V | ||
Housing Colour Black | ||
Series K50 | ||
IP Rating IP67, IP69K | ||
Minimum Operating Temperature -40°C | ||
Contact Material Polycarbonate | ||
Maximum Operating Temperature 50°C | ||
Width 50mm | ||
Depth 50mm | ||
Standards/Approvals UKCA, cULus, RoHS, CE, IEC 60068-2-27, IEC 60068-2-6 | ||
Height 66mm | ||
Current Rating 75mA | ||
- COO (Country of Origin):
- US
Related links
- Banner Capacitive switch Momentary NO Illuminated Yellow NPN IP69K Polycarbonate
- Banner Capacitive switch Momentary NO Illuminated Green PNP IP69K Polycarbonate
- Banner Capacitive switch Momentary NO Illuminated Yellow PNP IP69K Polycarbonate
- Banner Capacitive switch NO Momentary Illuminated NPN/PNP IP67, IP69K Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated Green PNP, IP69K Polycarbonate
- Banner Capacitive switch Momentary NO Illuminated PNP IP69K Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated PNP IP69K Polycarbonate
- Banner Capacitive switch Momentary Manual Blue NPN/PNP IP69K, IP66 Polyester

