Banner Capacitive switch Momentary NO Illuminated, Red, Yellow, Green, PNP, IP67, IP69K Polycarbonate

Subtotal (1 unit)*

$469.46

(exc. GST)

$516.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$469.46

*price indicative

RS Stock No.:
295-178
Mfr. Part No.:
K50APT2FGRBF2QP
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Capacitive switch

Switch Operation

Momentary

Switch Type

Capacitive

Switch Function

NO

Housing Material

Polycarbonate

LED Colour

Red, Yellow, Green

Illuminated

Yes

Maximum Input Voltage

30V

Output Type

PNP

Housing Colour

Black

Minimum Input Voltage

12V

IP Rating

IP67, IP69K

Series

K50

Minimum Operating Temperature

-40°C

Contact Material

Polycarbonate

Maximum Operating Temperature

50°C

Width

50mm

Standards/Approvals

DIN 40050-9, UKCA, IEC 60068-2-6, cULus, RoHS, IEC 60068-2-27, CE

Depth

50mm

Height

66mm

Current Rating

75mA

COO (Country of Origin):
US
The Banner EZ-LIGHT Touch Gen 2 K50 FDA-Grade Illuminated Multipurpose Buttons offer excellent immunity to false triggering caused by water spray, detergents, oils, and other foreign materials, ensuring reliable performance in demanding environments. These rugged, cost effective, and easy to install multicolor indicators feature a touch button design with three independent colors in one unit, where Color 3 overrides Colors 1 and 2, and Color 2 overrides Color 1.

FDA grade materials

Rated to IEC IP67 IP68 and IP69K

Can be actuated with bare hands or in gloves

12 V to 30 V dc operation

Laser marked information withstands aggressive cleaning procedures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy