Eaton, DPST 2 Position 90° On-Off Cam Switch, 690V ac, 20A
- RS Stock No.:
- 103-8446
- Mfr. Part No.:
- 091082 T0-1-102/EZ
- Brand:
- Eaton
18 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$47.55
(exc. GST)
$52.31
(inc. GST)
Units | Per unit |
---|---|
1 + | $47.55 |
- RS Stock No.:
- 103-8446
- Mfr. Part No.:
- 091082 T0-1-102/EZ
- Brand:
- Eaton
Related links
- Eaton, DPST 2 Position 90° On-Off Cam Switch, 690V ac, 20A
- Eaton, DPST 2 Position 90° On-Off Cam Switch, 690V ac, 20A, Knob Actuator
- Eaton, DPST 2 Position 90° Changeover Cam Switch, 690V ac, 20A
- Eaton, DP 2 Position 90° On-Off Cam Switch, 690V ac, 20A, Toggle Actuator
- Eaton, DPST 3 Position 45° Changeover Cam Switch, 690V ac, 20A
- Eaton, 2P 2 Position 90° On-Off Cam Switch, 690V ac, 20A
- Eaton, SPST 3 Position 60° Changeover Cam Switch, 690V ac, 20A
- Eaton, SPST 3 Position 45° Changeover Cam Switch, 690V ac, 20A