Eaton 3 Position 45 °, Toggle Actuator 20 A
- RS Stock No.:
- 103-8428
- Mfr. Part No.:
- 034110 T0-2-15432/E
- Brand:
- Eaton
Subtotal (1 unit)*
$58.81
(exc. GST)
$64.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.81 |
*price indicative
- RS Stock No.:
- 103-8428
- Mfr. Part No.:
- 034110 T0-2-15432/E
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | T0 | |
| Electrical Phase | 3, 1 | |
| Mount Type | Flush | |
| Number of Positions | 3 | |
| Terminal Type | Screw | |
| Number of Poles | 2 | |
| Angle of Throw | 45 ° | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Contact Voltage | 690V ac | |
| Actuator Type | Toggle | |
| Length | 48mm | |
| Depth | 48mm | |
| Standards/Approvals | CSA-C22.2 No. 14-05, UL, VDE 0660, IEC/EN 60947, IEC/EN 60204, CSA, CSA-C22.2 No. 94, CE marking, UL 508, IEC/EN 60947-3 | |
| Hazardous Area Certification | No | |
| Width | 48mm | |
| Mechanical Life | 10000000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series T0 | ||
Electrical Phase 3, 1 | ||
Mount Type Flush | ||
Number of Positions 3 | ||
Terminal Type Screw | ||
Number of Poles 2 | ||
Angle of Throw 45 ° | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Contact Voltage 690V ac | ||
Actuator Type Toggle | ||
Length 48mm | ||
Depth 48mm | ||
Standards/Approvals CSA-C22.2 No. 14-05, UL, VDE 0660, IEC/EN 60947, IEC/EN 60204, CSA, CSA-C22.2 No. 94, CE marking, UL 508, IEC/EN 60947-3 | ||
Hazardous Area Certification No | ||
Width 48mm | ||
Mechanical Life 10000000Operations | ||
- COO (Country of Origin):
- GB
Eaton Cam Switch, 20A Maximum Current, 690V AC Maximum Voltage - 034110 T0-2-15432/E
This cam switch is an essential electrical component designed for control applications. As a DPST changeover cam switch, it offers robust performance for various industrial settings. With a compact design measuring 86 x 48 x 48mm, this flush-mounted cam switch integrates seamlessly into panels and enclosures.
Features & Benefits
• Toggle actuator allows for easy manual switching
• IP65 rating provides protection against dust and water
• Maintained switching mechanism ensures consistent operation
• Capable of handling a maximum current of 20A
• Suitable for voltages up to 690V AC, enhancing versatility
• Built for durability with a lifespan exceeding 0.4 million operations
Applications
• Used in industrial machinery for power control
• Ideal for automation systems requiring reliable switching
• Commonly employed in electrical panels for circuit management
• Suitable for HVAC equipment where safety isolations are crucial
What is the maximum electrical phase that can be supported?
The switch can support both 1 and 3 electrical phases, making it versatile for a range of installations.
How does the IP65 rating benefit operational environments?
The IP65 rating ensures protection against dust ingress and water jets, making it suitable for harsh industrial environments.
What are the implications of the maintained switching function?
The maintained switching function guarantees that the switch will remain in the selected position until manually changed, enhancing operational reliability.
What is the maximum number of switching positions available?
This cam switch features three distinct positions, including an 'Off' state, allowing for various operational modes.
What is the typical ambient temperature range for optimal performance?
The switch is designed to operate effectively in ambient temperatures ranging from -25°C to +50°C, accommodating various environmental conditions.
Note
Eaton formerly known as Moeller
