Eaton 3 Position 60 °, Toggle Actuator 20 A
- RS Stock No.:
- 103-8415
- Mfr. Part No.:
- 022234 T0-2-8211/E
- Brand:
- Eaton
Subtotal (1 unit)*
$75.03
(exc. GST)
$82.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.03 |
*price indicative
- RS Stock No.:
- 103-8415
- Mfr. Part No.:
- 022234 T0-2-8211/E
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | T0 | |
| Electrical Phase | 3, 1 | |
| Number of Positions | 3 | |
| Mount Type | Flush | |
| Number of Poles | 2 | |
| Terminal Type | Screw | |
| Angle of Throw | 60 ° | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Actuator Type | Toggle | |
| Contact Voltage | 690V ac | |
| Width | 90mm | |
| Standards/Approvals | IEC/EN 60947, UL 508, CSA-C22.2 No. 94, CSA, UL, CE marking, VDE 0660, IEC/EN 60204, IEC/EN 60947-3, CSA-C22.2 No. 14-05 | |
| Hazardous Area Certification | IECEx | |
| Length | 48mm | |
| Depth | 48mm | |
| Mechanical Life | 10000000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series T0 | ||
Electrical Phase 3, 1 | ||
Number of Positions 3 | ||
Mount Type Flush | ||
Number of Poles 2 | ||
Terminal Type Screw | ||
Angle of Throw 60 ° | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Actuator Type Toggle | ||
Contact Voltage 690V ac | ||
Width 90mm | ||
Standards/Approvals IEC/EN 60947, UL 508, CSA-C22.2 No. 94, CSA, UL, CE marking, VDE 0660, IEC/EN 60204, IEC/EN 60947-3, CSA-C22.2 No. 14-05 | ||
Hazardous Area Certification IECEx | ||
Length 48mm | ||
Depth 48mm | ||
Mechanical Life 10000000Operations | ||
- COO (Country of Origin):
- GB
Eaton Rotary Cam Switch, 60° Switching Angle, Flush Mounting Design Type - T0 Series - 022234 T0-2-8211/E
Controlling your circuits is a breeze with this 20A rotary cam switch from Eaton. Simply grab the black thumb grip and choose from three positions by turning the knob left or right. This lets you boost or lower the resistance in the unit's contacts and either activate one of two electrical circuits or switch the system off. For additional safety, this hardy device can withstand impulses up to 6000V AC. The many uses of this versatile product include medical and diagnostic equipment and speed control for conveyor belts.
Features & Benefits
• Overvoltage category III rating indicates high electrical safety
• IP65 rating indicates the unit's dust-proof and can withstand low-pressure water jets from any direction
• Compact dimensions of 48 (W) x 48 (H) x 90mm (D), so you can mount it in smaller spaces
• 690V AC rated operational voltage, so it's suitable for use in powerful electrical systems
Can I use this switch in challenging conditions?
Yes, you can. This device can withstand temperatures between -25°C and +40°C when mounted in enclosed spaces. Mounting this unit in an open area increases the upper limit to +50°C.
Note
Eaton formerly known as Moeller
Related links
- Eaton 3 Position 60 °, Toggle Actuator 20 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 63 A
- Eaton 2 Position 60 °, Short Thumb Grip Actuator 10 A
- Eaton 4 Position 60 °, Short Thumb Grip Actuator 32 A
- Eaton 3 Position 60 °, Short Lever Actuator 20 A
- Eaton 3 Position 60 °, Short Actuator 20 A
- Eaton 4 Position 60 °, Toggle Actuator 20 A
- Eaton 2 Position 60 °, Toggle Actuator 20 A
