- RS Stock No.:
- 271-4158
- Mfr. Part No.:
- 009421 T0-1-8158/EZ
- Brand:
- Eaton
On back order for despatch 13/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$53.98
(exc. GST)
$59.38
(inc. GST)
Units | Per unit |
---|---|
1 + | $53.98 |
- RS Stock No.:
- 271-4158
- Mfr. Part No.:
- 009421 T0-1-8158/EZ
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Eaton spring-return switch with black thumb grip and front plate. The standards applicable are IEC/EN 60947, VDE 0660, IEC/EN 60204, CSA, UL.
Part group reference T0
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Series | Eaton Moeller |
Cam Switch Type | Changeover Cam Switch |
Pole and Throw Configuration | 1P |
Maximum Current | 20A |
Maximum Voltage | 690V (Volts) |
Number of Positions | 3 |
Angle of Throw | 90° |
Actuator Type | Toggle |
Related links
- Eaton, 1P 3 Position 90° Changeover Cam Switch, 690V (Volts), 20A,...
- Eaton, 1P 2 Position 90° Changeover Cam Switch, 690V (Volts), 20A,...
- Eaton, 1P 3 Position 45° Changeover Cam Switch, 690V (Volts), 20A,...
- Eaton, 1P 3 Position 90° Changeover Cam Switch, 690V (Volts), 20A,...
- Eaton, 1P 3 Position 45° On-Off Cam Switch, 690V (Volts), 20A,...
- Eaton, 1P 3 Position 90° Changeover Cam Switch, 690V (Volts), 20A,...
- Eaton, 1P 3 Position 45° Multi Step Cam Switch, 690V (Volts), 20A,...
- Eaton, 1P 3 Position 60° Changeover Cam Switch, 690V (Volts), 20A,...