Eaton 2 Position 90 °, Toggle Actuator 20 A
- RS Stock No.:
- 103-8437
- Distrelec Article No.:
- 135-11-884
- Mfr. Part No.:
- 067352 T0-1-8200/E
- Brand:
- Eaton
Subtotal (1 unit)*
$67.79
(exc. GST)
$74.57
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $67.79 |
*price indicative
- RS Stock No.:
- 103-8437
- Distrelec Article No.:
- 135-11-884
- Mfr. Part No.:
- 067352 T0-1-8200/E
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | T0 | |
| Product Type | Cam Switch | |
| Electrical Phase | 1, 3 | |
| Mount Type | Flush | |
| Number of Positions | 2 | |
| Terminal Type | Screw | |
| Number of Poles | 1 | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Minimum Operating Temperature | -25°C | |
| Contact Voltage | 690V ac | |
| Actuator Type | Toggle | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA, IEC/EN 60204, VDE 0660, UL 508, CSA-C22.2 No. 14-05, CSA-C22.2 No. 94, UL, IEC/EN 60947-3, IEC/EN 60947, CE marking | |
| Width | 81mm | |
| Length | 48mm | |
| Depth | 48mm | |
| Mechanical Life | 10000000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series T0 | ||
Product Type Cam Switch | ||
Electrical Phase 1, 3 | ||
Mount Type Flush | ||
Number of Positions 2 | ||
Terminal Type Screw | ||
Number of Poles 1 | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Minimum Operating Temperature -25°C | ||
Contact Voltage 690V ac | ||
Actuator Type Toggle | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA, IEC/EN 60204, VDE 0660, UL 508, CSA-C22.2 No. 14-05, CSA-C22.2 No. 94, UL, IEC/EN 60947-3, IEC/EN 60947, CE marking | ||
Width 81mm | ||
Length 48mm | ||
Depth 48mm | ||
Mechanical Life 10000000Operations | ||
- COO (Country of Origin):
- GB
Eaton Cam Switch, 20A Maximum Current, 690V AC Maximum Voltage - 067352 T0-1-8200/E
This cam switch is a versatile electrical switching device designed for reliable performance in industrial applications. It features a single pole configuration and operates at a maximum current of 20A and a voltage of up to 690V AC. With a compact size of 76 x 48 x 48mm, this flush mount cam switch is equipped with a short thumb grip actuator for easy operation.
Features & Benefits
• Offers SPST configuration for straightforward on-off control
• Maximum current rating of 20A supports a variety of applications
• Rated for 690V AC, suitable for high voltage environments
• Features a 90° angle of throw for efficient operation
• Built with a robust IP65 rating for protection against dust and water
• Utilises screw terminals for secure and reliable connections
Applications
• Used for power control in machinery and equipment
• Ideal for industrial automation systems requiring reliable switching
• Suitable for electrical installations that demand high voltage operation
• Employed in various sectors such as manufacturing and energy
What are the temperature limits for operation with this device?
It operates effectively within an ambient temperature range of -25°C to +50°C, ensuring reliable functionality in diverse environments.
How does the protection against direct contact enhance safety?
The design includes finger and back-of-hand proof protection, significantly reducing the risk of accidental contact during operation.
What is the significance of the cam switch's mechanical shock resistance?
It can withstand mechanical shocks of up to 15g, ensuring durability and longevity even in demanding industrial settings.
How does the terminal configuration benefit installation?
The screw terminal design allows for easy and secure connections, accommodating solid or stranded wires effectively.
What maintenance requirements should be anticipated with this switch?
Routine checks for secure mounting and terminal connections are recommended, ensuring ongoing safe operation throughout its lifespan.
Note
Eaton formerly known as Moeller
Related links
- Eaton 2 Position 90 °, Rotary Actuator 20 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 63 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 32 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 100 A
- Eaton 2 Position 90 °, Toggle Actuator 20 A
- Eaton 2 Position 90 °, Knob Actuator 20 A
- Eaton 2 Position 90 °, Rotary Actuator 32 A
