Eaton 3 Position 45 °, Knob Actuator 20 A
- RS Stock No.:
- 332-183
- Mfr. Part No.:
- 78819006 T0-1-15421/E/EZ-P1(RS332-183)
- Brand:
- Eaton
Subtotal (1 unit)*
$70.35
(exc. GST)
$77.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
- Plus 42 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.35 |
*price indicative
- RS Stock No.:
- 332-183
- Mfr. Part No.:
- 78819006 T0-1-15421/E/EZ-P1(RS332-183)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | T0 | |
| Product Type | Rotary Switch Cam Switch | |
| Electrical Phase | 1 | |
| Number of Positions | 3 | |
| Mount Type | Flush | |
| Number of Poles | 1 | |
| Terminal Type | Screw | |
| Angle of Throw | 45 ° | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Actuator Type | Knob | |
| Contact Voltage | 690V | |
| Hazardous Area Certification | IECEx | |
| Length | 48mm | |
| Depth | 76mm | |
| Standards/Approvals | IEC/EN 60947 | |
| Width | 48mm | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series T0 | ||
Product Type Rotary Switch Cam Switch | ||
Electrical Phase 1 | ||
Number of Positions 3 | ||
Mount Type Flush | ||
Number of Poles 1 | ||
Terminal Type Screw | ||
Angle of Throw 45 ° | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Actuator Type Knob | ||
Contact Voltage 690V | ||
Hazardous Area Certification IECEx | ||
Length 48mm | ||
Depth 76mm | ||
Standards/Approvals IEC/EN 60947 | ||
Width 48mm | ||
Mechanical Life 1000000Operations | ||
- COO (Country of Origin):
- GB


Eaton Cam Switch, 20A Maximum Current, 690V Maximum Voltage - 78819006 T0-1-15421/E/EZ-P1(RS332-183)
This cam switch is a robust electrical component designed for changeover applications in industrial settings. With a pole configuration of SP and a switch type of changeover cam switch, it offers three distinct positions with an angle of throw of 45°. Its compact dimensions of 90 x 75 x 48mm make it suitable for flush mounting within control panels or equipment enclosures.
Features & Benefits
• Designed for maximum current handling of 20A
• Operates at a maximum voltage rating of 690V AC
• Provides a normal state configuration of NO/NC for versatility
• Ensures IP65 protection against dust and water ingress
• Features a user-friendly knob actuator for ease of operation
• Allows for flexibility with a three-position setup for various applications
Applications
• Utilised in control circuits requiring reliable changeover capabilities
• Suitable for motor controls in industrial machinery
• Adapted for use in automated systems within manufacturing processes
• Deployed in environments demanding protection from dust and moisture
What are the operational limits regarding temperature for this switch?
It operates effectively between -25°C and +50°C in open conditions and up to +40°C when enclosed.
How does the degree of protection enhance safety?
The IP65 rating prevents dust and moisture, significantly increasing safety and performance in harsh environments.
What types of loads can it handle efficiently?
It accommodates AC-23A applications, managing motor loads up to 6.5kW based on voltage ratings provided.
How can the installation flexibility be maximised?
It is designed for a variety of mounting positions, compatible with flush mounting to integrate seamlessly into existing systems.
Note
Eaton formerly known as Moeller
- RS Stock No. 2714401
- Mfr. Part No. 012759 T0-3-8007/IVS
Each
$119.82
- RS Stock No. 2124749
- Mfr. Part No. K2H004ULH
Each
$164.53
- RS Stock No. 2715845
- Mfr. Part No. 081565 T0-3-8243/E
Each
$100.33
- RS Stock No. 2714381
- Mfr. Part No. 012315 T0-3-15/E
Each
$118.21
Related links
- Eaton 2 Position 90 °, Knob Actuator 20 A
- Eaton 7 Position 45 °, Rotary Knob Actuator 20 A
- Eaton 4 Position 90 °, Rotary Knob Actuator 20 A
- Eaton 3 Position 45 ° 20 A
- Eaton 3 Position 45 °, Rotary Actuator 20 A
- Eaton 2 Position 90 °, Toggle Actuator 20 A
- Eaton 2 Position 90 °, Rotary Actuator 20 A
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 20 A











