Eaton 3 Position 45 °, Rotary Actuator 20 A

Subtotal (1 unit)*

$91.00

(exc. GST)

$100.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 15 unit(s) ready to ship from another location
  • Plus 24 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$91.00

*price indicative

RS Stock No.:
332-206
Mfr. Part No.:
78819008 T0-3-15423/E/EZ-P1(RS332-206)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

T0

Electrical Phase

1

Mount Type

Flush

Number of Positions

3

Terminal Type

Screw

Number of Poles

3

Angle of Throw

45 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

20A

Actuator Type

Rotary

Contact Voltage

690V ac

Maximum Operating Temperature

50°C

Hazardous Area Certification

IECEx

Standards/Approvals

IEC/EN 60947

Width

48mm

Depth

95mm

Length

48mm

Mechanical Life

1000000Operations

COO (Country of Origin):
GB

Eaton Series T0 Cam Switch, 3P Pole Configuration, 20A Maximum Current - 78819008 T0-3-15423/E/EZ-P1(RS332-206)


This cam switch is a high-performance electrical control device designed for demanding applications. Ideal for automation and electrical installations, it features a robust changeover mechanism allowing seamless control. The compact design measures 90 x 75 x 48mm, making it suitable for flush mounting in various environments where space is at a premium.

Features & Benefits


• Designed for changeover operations, enhancing versatility in applications

• Handles maximum currents of up to 20A for reliable performance

• Rated for voltages up to 690V AC, ensuring compatibility with high-power systems

• Features screw terminal type for straightforward wiring and installation

• Rotary actuator type simplifies operation and provides intuitive control

• Offers a 45° angle of throw, improving interface ergonomics and usability

Applications


• Optimal for flush mounting in control panels and machinery

• Compatible for integration in automation systems and electrical control circuits

• Suitable for environments requiring consistent switching operations

What is the installation process for the electrical switch?


The switch can be easily installed using screw fixing for a single-hole fitting. It is designed for straightforward one-person mounting, ensuring efficient setup in control panels and other applications.

How does the cam switch maintain performance across various temperatures?


The device operates effectively in temperatures ranging from -25°C to 50°C, ensuring reliability in both low and high ambient conditions, making it suitable for diverse environments.

What safety features are integrated into the cam switch design?


The cam switch complies with IEC/EN 61439 standards, ensuring it meets rigorous requirements for corrosion resistance, thermal stability, and insulating material durability under operational stresses.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy