Eaton 3 Position 45 °, Toggle Actuator 20 A
- RS Stock No.:
- 257-9637
- Distrelec Article No.:
- 304-10-392
- Mfr. Part No.:
- 78627334 T0-2-8230/E/EZ-P1(RS257-9637)
- Brand:
- Eaton
Subtotal (1 unit)*
$91.82
(exc. GST)
$101.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $91.82 |
*price indicative
- RS Stock No.:
- 257-9637
- Distrelec Article No.:
- 304-10-392
- Mfr. Part No.:
- 78627334 T0-2-8230/E/EZ-P1(RS257-9637)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | T0 | |
| Electrical Phase | 1 | |
| Number of Positions | 3 | |
| Mount Type | Flush | |
| Terminal Type | Screw | |
| Number of Poles | 1 | |
| Angle of Throw | 45 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 20A | |
| Actuator Type | Toggle | |
| Maximum Operating Temperature | 50°C | |
| Contact Voltage | 690V ac | |
| Depth | 100mm | |
| Length | 48mm | |
| Standards/Approvals | IEC/EN 60947 | |
| Width | 48mm | |
| Hazardous Area Certification | IECEx | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series T0 | ||
Electrical Phase 1 | ||
Number of Positions 3 | ||
Mount Type Flush | ||
Terminal Type Screw | ||
Number of Poles 1 | ||
Angle of Throw 45 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 20A | ||
Actuator Type Toggle | ||
Maximum Operating Temperature 50°C | ||
Contact Voltage 690V ac | ||
Depth 100mm | ||
Length 48mm | ||
Standards/Approvals IEC/EN 60947 | ||
Width 48mm | ||
Hazardous Area Certification IECEx | ||
Mechanical Life 1000000Operations | ||
- COO (Country of Origin):
- GB
Eaton Rotary Cam Switch With Toggle Actuator, 3 Positions, 20A - T0 Series - 78627334T0-2-8230/E/EZ-P1
Choose this rotary cam switch from Eaton to reliably isolate a system from a combined power supply. It's commonly used in warehouses and airports where individual conveyor belts operate from the same power supply unit. For added safety, you can use a padlock to keep the switch in its off state and prevent accidental re-activation. This allows maintenance and repair work to be completed safely. The unit has an IP65 (ingress protection) rating, so it's shielded against dust and low-pressure water jets and can be relied on for safe use in demanding environments.
• Features a thumb grip for easier and safer handling
• Compact dimensions of 48 (length) x 48 (width) x 100mm (depth) for installation in areas where space is limited
• Screw terminals for a secure connection that won't come loose, even in the event of vibrations
How long can I expect this rotary switch to last?
This durable rotary cam switch has a mechanical lifespan that exceeds 4 million operations, so it will last a long time without the need for replacement.
Switches-22mm Single Hole or Standard Three-hole Flush Mounting
Black thumb-grip handle and silver escutcheon plate
Conform to IEC947/EN 60947
Maximum panel thickness 5mm
48 x 48mm switch front plate
Finger-proof terminals
IP65 for flush mounting three- hole mounting and IP55 for 22.5mm hole mounting (supplied with adaptor for single 22.5mm hole mounting)
Operating current: 20A
Operating temperature: –25 to +50°C
Note
Eaton formerly known as Moeller
Approvals
UL, CSA
Related links
- Eaton 3 Position 60 °, Toggle Actuator 20 A
- Eaton 3 Position 45 °, Toggle Actuator 32 A
- Eaton 3 Position 45 °, Toggle Actuator 20 A
- Eaton 5 Position 45 °, Toggle Actuator 20 A
- Eaton 4 Position 60 °, Toggle Actuator 20 A
- Eaton 2 Position 90 °, Toggle Actuator 20 A
- Eaton 5 Position 45 °, Rotary Actuator 20 A
- Eaton 2 Position 90 °, Rotary Actuator 20 A
