Eaton 2 Position 90 °, Knob Actuator 20 A

Subtotal (1 unit)*

$69.79

(exc. GST)

$76.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$69.79

*price indicative

RS Stock No.:
332-161
Mfr. Part No.:
78819004 T0-1-8220/E/EZ-P1(RS332-161)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Rotary Switch Cam Switch

Series

T0

Electrical Phase

1

Number of Positions

2

Mount Type

Flush

Terminal Type

Screw

Number of Poles

1

Angle of Throw

90 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

20A

Maximum Operating Temperature

50°C

Actuator Type

Knob

Contact Voltage

690V

Width

48mm

Hazardous Area Certification

IECEx

Standards/Approvals

IEC/EN 60947

Depth

76mm

Length

48mm

Mechanical Life

1000000Operations

COO (Country of Origin):
GB

Eaton Cam Switch, 20A Maximum Current, 690V AC Maximum Voltage - 78628225 T0-1-8220/E/EZ-P1(RS294-7771)


This cam switch is a high-quality changeover switch designed for industrial applications. It features a robust design and is suitable for flush mounting, making it ideal for controlling electrical circuits securely. With a compact size of 90 x 75 x 48 mm, it integrates seamlessly into various setups, providing maximum versatility and ease of use.

Features & Benefits


• Changeover functionality enhances circuit control capabilities

• Maximum current rating of 20A supports heavy-duty usage

• Rated for voltages up to 690V AC ensuring broad compatibility

• User-friendly knob actuator simplifies operation

• IP65 rated front design protects against dust and moisture

Applications


• Utilised in control circuits for motors and machinery

• Ideal for switching between different electrical sources

• Effective in industrial automation systems for reliable control

• Suitable for use in harsh environments due to its protective features

• Can be used in electrical panels for efficient circuit management

What are the operational limits for temperature when using this switch?


The operational temperature range is from -25°C to +50°C when open and -25°C to +40°C when enclosed, making it suitable for a wide variety of environmental conditions.

How does the cam switch ensure safety from electrical hazards?


It features a finger and back-of-hand-proof design, effectively protecting against direct contact when operated, thus enhancing safety during use.

What type of terminal connection does it utilise?


It employs a screw connection type for the main current circuit, providing a secure and reliable method for wiring that caters to various installation requirements.

Note

Eaton formerly known as Moeller

  • RS Stock No. 2299379
  • Mfr. Part No. 207081 T0-2-1/I1
Each
$91.59
  • RS Stock No. 1038419
  • Mfr. Part No. 024639 T0-2-1/E
Each
$85.99
  • RS Stock No. 2299378
  • Mfr. Part No. 207074 T0-1-8200/I1
Each
$82.52
  • RS Stock No. 1038470
  • Mfr. Part No. 207398 T0-2-8900/E
Each
$78.96

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy