Eaton 4 Position 90 °, Rotary Knob Actuator 20 A
- RS Stock No.:
- 332-234
- Mfr. Part No.:
- 78819011 T0-3-8048/E/EZ-P1(RS332-234)
- Brand:
- Eaton
Subtotal (1 unit)*
$64.25
(exc. GST)
$70.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.25 |
*price indicative
- RS Stock No.:
- 332-234
- Mfr. Part No.:
- 78819011 T0-3-8048/E/EZ-P1(RS332-234)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Rotary Switch Cam Switch | |
| Number of Positions | 4 | |
| Mount Type | Flush | |
| Number of Poles | 3 | |
| Terminal Type | Screw | |
| Angle of Throw | 90 ° | |
| Contact Current | 20A | |
| Actuator Type | Rotary Knob | |
| Depth | 100mm | |
| Length | 48mm | |
| Width | 48mm | |
| Standards/Approvals | IEC/EN 60947 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Rotary Switch Cam Switch | ||
Number of Positions 4 | ||
Mount Type Flush | ||
Number of Poles 3 | ||
Terminal Type Screw | ||
Angle of Throw 90 ° | ||
Contact Current 20A | ||
Actuator Type Rotary Knob | ||
Depth 100mm | ||
Length 48mm | ||
Width 48mm | ||
Standards/Approvals IEC/EN 60947 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- GB
Eaton Cam Switch, 20A Maximum Current, 690V AC Maximum Voltage - 78819011 T0-3-8048/E/EZ-P1(RS332-234)
This cam switch is a vital component in electrical systems, specifically designed for various applications. As a robust ammeter cam switch, it has dimensions of 48mm x 48mm x 100mm, featuring a 3-pole configuration. The switch can handle a maximum current of 20A and a maximum voltage of 690V AC, making it suitable for demanding environments.
Features & Benefits
• Robust construction supports a maximum current of 20A
• Designed to operate safely at up to 690V AC
• Configured as a 3-pole cam switch for versatility
• Four distinct positions allow for flexible control
• Screw terminal type facilitates easy connections
• Rotary knob actuator enhances user convenience
Applications
• Used in service distribution board mounting
• Suitable for industrial automation systems
• Ideal for electrical panel configurations
• Utilised in machinery control systems
• Employed in energy management solutions
What maximum voltage rating can be safely used with this device?
It can safely operate at a maximum voltage of 690V AC, making it suitable for high-voltage applications.
How does the number of positions enhance functionality?
Having four positions allows for more granular control over electrical circuits, enhancing operational flexibility and efficiency.
What type of connections does it support?
This switch features screw terminals, allowing for secure connections that are easy to install and maintain in various applications.
What is the purpose of the rotary knob actuator?
The rotary knob provides an intuitive and user-friendly method for switching between different positions, simplifying operations in complex setups.
In which environments is this cam switch typically utilised?
It is primarily used in industrial settings, including automation and control systems, where reliable performance is critical.
Note
Eaton formerly known as Moeller
- RS Stock No. 2715640
- Mfr. Part No. 050727 T0-5-15925/EZ
Each
$156.14
- RS Stock No. 2714155
- Mfr. Part No. 009397 T0-1-8002/EZ
Each
$67.39
- RS Stock No. 2715305
- Mfr. Part No. 207121 T0-3-8030/I1
Each
$147.17
- RS Stock No. 2714376
- Mfr. Part No. 012294 T0-3-136/E
Each
$105.15
Related links
- Eaton 7 Position 45 °, Rotary Knob Actuator 20 A
- Eaton 2 Position 90 °, Rotary Actuator 20 A
- Eaton 3 Position 45 °, Knob Actuator 20 A
- Eaton 2 Position 90 °, Knob Actuator 20 A
- Eaton 3 Position 45 °, Rotary Actuator 20 A
- Eaton 3 Position 45 ° 20 A
- Eaton 2 Position 90 °, Toggle Actuator 20 A
- Eaton 4 Position 90 °, Knob Actuator 20 A












