Clipsal Electrical PVC Cable Trunking Accessory 900 75 mm 100mm
- RS Stock No.:
- 282-3771
- Mfr. Part No.:
- 900/100/75-GY
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$173.61
(exc. GST)
$190.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $173.61 |
*price indicative
- RS Stock No.:
- 282-3771
- Mfr. Part No.:
- 900/100/75-GY
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Cable Trunking Accessory | |
| Material | PVC | |
| Colour | Grey | |
| Series | 900 | |
| Width | 100mm | |
| Height | 75mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Cable Trunking Accessory | ||
Material PVC | ||
Colour Grey | ||
Series 900 | ||
Width 100mm | ||
Height 75mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical Maxi Duct is made of PVC polyvinyl chloride material. It is free of substances of very high concern above the threshold.
Mercury free
Toxic heavy metal free
Related links
- Clipsal Electrical Polyvinyl Chloride End Cap 900/100 75 mm 100mm
- Clipsal Electrical Polyvinyl Chloride Cable Trunking Accessory 900/100 50 mm 100mm
- Clipsal Electrical Polyvinyl Chloride Cable Trunking Accessory 900/100 100 mm 100mm
- Clipsal Electrical Polyvinyl Chloride Cable Trunking Accessory 900 100 mm 100mm
- Clipsal Electrical Polyvinyl Chloride Cable Trunking Accessory 900 50 mm 100mm
- Clipsal Electrical Polyvinyl Chloride Cable Trunking Accessory Series 900 75 mm 75mm
- Clipsal Electrical Polyvinyl Chloride Cable Trunking Accessory 900/100
- Clipsal Electrical Polyvinyl Chloride Cable Trunking Series 900 75 mm 150mm
