Clipsal Electrical PVC End Cap 900/100 75 mm 100mm
- RS Stock No.:
- 282-3772
- Mfr. Part No.:
- 900/100/75P-GY
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$20.19
(exc. GST)
$22.21
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $20.19 |
*price indicative
- RS Stock No.:
- 282-3772
- Mfr. Part No.:
- 900/100/75P-GY
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | End Cap | |
| Material | PVC | |
| Accessory Type | End Cap | |
| Series | 900/100 | |
| Colour | Grey | |
| Width | 100mm | |
| Standards/Approvals | RoHS | |
| Height | 75mm | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type End Cap | ||
Material PVC | ||
Accessory Type End Cap | ||
Series 900/100 | ||
Colour Grey | ||
Width 100mm | ||
Standards/Approvals RoHS | ||
Height 75mm | ||
- COO (Country of Origin):
- AT
The Clipsal Electrical Maxi Duct Fittings, End Plugs is a green premium sustainable product. It is free of substances of very high concern above the threshold.
Mercury free
Toxic heavy metal free
Related links
- Clipsal Electrical Polyvinyl Chloride Cable Trunking Accessory 900 75 mm 100mm
- Clipsal Electrical Polyvinyl Chloride End Cap 900/75 75 mm 75mm
- Clipsal Electrical Polyvinyl Chloride Cable Trunking Accessory 900 50 mm 100mm
- Clipsal Electrical Polyvinyl Chloride Cable Trunking Accessory 900/100 50 mm 100mm
- Clipsal Electrical Polyvinyl Chloride Cable Trunking Accessory 900 100 mm 100mm
- Clipsal Electrical Polyvinyl Chloride Cable Trunking Accessory 900/100 100 mm 100mm
- Clipsal Electrical Polyvinyl Chloride End Cap Series 900 50 mm 50mm
- Clipsal Electrical Polyvinyl Chloride Cable Trunking Accessory 900/100
