Clipsal Electrical PVC Cable Trunking Accessory 900/100 50 mm 100mm

Subtotal (1 unit)*

$12.16

(exc. GST)

$13.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12.16

*price indicative

RS Stock No.:
282-3770
Mfr. Part No.:
900/100/50P-GY
Brand:
Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Clipsal Electrical

Product Type

Cable Trunking Accessory

Material

PVC

Accessory Type

End Cap

Colour

Grey

Series

900/100

Standards/Approvals

RoHS

Height

50mm

Width

100mm

COO (Country of Origin):
AU
The Clipsal Electrical Maxi Duct Fittings, End Plugs is a green premium sustainable product. It is free of substances of very high concern above the threshold.

Mercury free

Toxic heavy metal free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy