Clipsal Electrical PVC Cable Trunking Accessory 900/100

Subtotal (1 unit)*

$89.46

(exc. GST)

$98.41

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$89.46

*price indicative

RS Stock No.:
282-3773
Mfr. Part No.:
900/100C-GY
Brand:
Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Clipsal Electrical

Product Type

Cable Trunking Accessory

Material

PVC

Accessory Type

Coupling

Colour

Grey

Series

900/100

Standards/Approvals

RoHS

COO (Country of Origin):
AT
The Clipsal Electrical Maxi Duct Fittings, Couplings is made of PVC (polyvinyl chloride) material. It is a green premium sustainable product.

Mercury free

Toxic heavy metal free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy