Clipsal Electrical PVC Cable Trunking Series 900 75 mm 150mm
- RS Stock No.:
- 282-3775
- Mfr. Part No.:
- 900/150/75-GY
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$317.46
(exc. GST)
$349.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $317.46 |
*price indicative
- RS Stock No.:
- 282-3775
- Mfr. Part No.:
- 900/150/75-GY
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Cable Trunking | |
| Accessory Type | Trunking Assembly | |
| Material | PVC | |
| Series | Series 900 | |
| Colour | Grey | |
| Width | 150mm | |
| Standards/Approvals | RoHS | |
| Height | 75mm | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Cable Trunking | ||
Accessory Type Trunking Assembly | ||
Material PVC | ||
Series Series 900 | ||
Colour Grey | ||
Width 150mm | ||
Standards/Approvals RoHS | ||
Height 75mm | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical Maxi Duct is made of PVC polyvinyl chloride material. It is free of substances of very high concern above the threshold.
Mercury free
Toxic heavy metal free
- RS Stock No. 2663597
- Mfr. Part No. 0 756 66
1 Box of 20
$254.82
- RS Stock No. 0829925
- Mfr. Part No. LG-RDACXX-YL-N
Each
$296.80
- RS Stock No. 2748876
- Mfr. Part No. 1SET411015R0000
Each (In a Pack of 20)
$18.763
Related links
- Clipsal Electrical Polyvinyl Chloride Cable Trunking Accessory 900 50 mm 150mm
- Clipsal Electrical Polyvinyl Chloride Cable Trunking Accessory Series 900 75 mm 75mm
- Clipsal Electrical Polyvinyl Chloride Cable Trunking Accessory 900 75 mm 100mm
- Clipsal Electrical Polyvinyl Chloride Cable Trunking Accessory Series 900 50 mm 75mm
- Clipsal Electrical Polyvinyl Chloride End Cap 900/75 75 mm 75mm
- Clipsal Electrical Polyvinyl Chloride End Cap Series 900 50 mm 50mm
- Clipsal Electrical Polyvinyl Chloride Cable Trunking Accessory Series 900 50 mm 50mm
- Clipsal Electrical Polyvinyl Chloride Flexible Elbow Series 900 50 mm 50mm












