Clipsal Electrical Polyvinyl Chloride Cable Trunking Accessory Series 900 75 mm 75mm
- RS Stock No.:
- 282-3815
- Mfr. Part No.:
- 900/75/75-GY
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$153.92
(exc. GST)
$169.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $153.92 |
*price indicative
- RS Stock No.:
- 282-3815
- Mfr. Part No.:
- 900/75/75-GY
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Cable Trunking Accessory | |
| Accessory Type | Cable Duct Bracket | |
| Material | Polyvinyl Chloride | |
| Series | Series 900 | |
| Colour | Grey | |
| Height | 75mm | |
| Standards/Approvals | RoHS | |
| Width | 75mm | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Cable Trunking Accessory | ||
Accessory Type Cable Duct Bracket | ||
Material Polyvinyl Chloride | ||
Series Series 900 | ||
Colour Grey | ||
Height 75mm | ||
Standards/Approvals RoHS | ||
Width 75mm | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical Maxi Duct is made of PVC polyvinyl chloride material. It is free of substances of very high concern above the threshold.
Mercury free
Toxic heavy metal free
Related links
- Clipsal Electrical Polyvinyl Chloride Cable Trunking Accessory Series 900 50 mm 75mm
- Clipsal Electrical Polyvinyl Chloride End Cap 900/75 75 mm 75mm
- Clipsal Electrical Polyvinyl Chloride Cable Trunking Series 900 75 mm 150mm
- Clipsal Electrical Polyvinyl Chloride Cable Trunking Accessory 900 75 mm 100mm
- Clipsal Electrical Polyvinyl Chloride Cable Trunking Accessory Series 900 50 mm 50mm
- Clipsal Electrical Polyvinyl Chloride End Cap Series 900 50 mm 50mm
- Clipsal Electrical Polyvinyl Chloride Cable Trunking Accessory 900/100
- Clipsal Electrical Polyvinyl Chloride Cable Trunking Accessory 900/100 50 mm 100mm
