Clipsal Electrical PVC Cable Trunking Accessory 900 100 mm 100mm
- RS Stock No.:
- 282-3766
- Mfr. Part No.:
- 900/100/100-GY
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$207.74
(exc. GST)
$228.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $207.74 |
*price indicative
- RS Stock No.:
- 282-3766
- Mfr. Part No.:
- 900/100/100-GY
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Cable Trunking Accessory | |
| Material | PVC | |
| Series | 900 | |
| Colour | Grey | |
| Height | 100mm | |
| Standards/Approvals | RoHS | |
| Width | 100mm | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Cable Trunking Accessory | ||
Material PVC | ||
Series 900 | ||
Colour Grey | ||
Height 100mm | ||
Standards/Approvals RoHS | ||
Width 100mm | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical Maxi Duct is made of PVC polyvinyl chloride material. It is free of substances of very high concern above the threshold.
Mercury free
Toxic heavy metal free
- RS Stock No. 2823768
- Mfr. Part No. 900/100/100-WE
Each
$211.77
- RS Stock No. 2823769
- Mfr. Part No. 900/100/50-GY
Each
$137.43
- RS Stock No. 2823767
- Mfr. Part No. 900/100/100P-GY
Each
$19.23
- RS Stock No. 2823770
- Mfr. Part No. 900/100/50P-GY
Each
$11.58
Related links
- Clipsal Electrical Polyvinyl Chloride Cable Trunking Accessory 900/100 100 mm 100mm
- Clipsal Electrical Polyvinyl Chloride Cable Trunking Accessory 900 100 mm 100mm
- Clipsal Electrical Polyvinyl Chloride Cable Trunking Accessory 900/100 50 mm 100mm
- Clipsal Electrical Polyvinyl Chloride Cable Trunking Accessory 900 75 mm 100mm
- Clipsal Electrical Polyvinyl Chloride Cable Trunking Accessory 900 50 mm 100mm
- Clipsal Electrical Polyvinyl Chloride Cable Trunking Accessory 900/100
- Clipsal Electrical Polyvinyl Chloride End Cap 900/100 75 mm 100mm
- Clipsal Electrical Polyvinyl Chloride Cable Trunking Accessory 900 50 mm 150mm












