Clipsal Electrical PVC Cable Trunking Accessory 900 100 mm 100mm

Subtotal (1 unit)*

$211.77

(exc. GST)

$232.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$211.77

*price indicative

RS Stock No.:
282-3768
Mfr. Part No.:
900/100/100-WE
Brand:
Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Clipsal Electrical

Product Type

Cable Trunking Accessory

Material

PVC

Series

900

Colour

White

Height

100mm

Width

100mm

Standards/Approvals

RoHS

COO (Country of Origin):
AU
The Clipsal Electrical Maxi Duct is made of PVC polyvinyl chloride material. It is free of substances of very high concern above the threshold.

Mercury free

Toxic heavy metal free

  • RS Stock No. 2823766
  • Mfr. Part No. 900/100/100-GY
Each
$207.74
  • RS Stock No. 2823769
  • Mfr. Part No. 900/100/50-GY
Each
$137.43
  • RS Stock No. 2823767
  • Mfr. Part No. 900/100/100P-GY
Each
$19.23
  • RS Stock No. 2823770
  • Mfr. Part No. 900/100/50P-GY
Each
$11.58

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy