Clipsal Electrical PVC Cable Trunking Accessory 900 50 mm 150mm

Subtotal (1 unit)*

$263.30

(exc. GST)

$289.63

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$263.30

*price indicative

RS Stock No.:
282-3774
Mfr. Part No.:
900/150/50-GY
Brand:
Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Clipsal Electrical

Product Type

Cable Trunking Accessory

Material

PVC

Series

900

Colour

Grey

Standards/Approvals

RoHS

Width

150mm

Height

50mm

COO (Country of Origin):
AU
The Clipsal Electrical Maxi Duct is made of PVC polyvinyl chloride material. It is free of substances of very high concern above the threshold.

Mercury free

Toxic heavy metal free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy