Clipsal Electrical PVC Cable Trunking Reducer Series 222 25mm
- RS Stock No.:
- 282-2610
- Mfr. Part No.:
- 222/2M-GY
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$2.23
(exc. GST)
$2.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2.23 |
*price indicative
- RS Stock No.:
- 282-2610
- Mfr. Part No.:
- 222/2M-GY
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Cable Trunking Reducer | |
| Accessory Type | Reducer | |
| Material | PVC | |
| Series | Series 222 | |
| Colour | Grey | |
| Width | 25mm | |
| Standards/Approvals | AS/NZS 2053, RoHS | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Cable Trunking Reducer | ||
Accessory Type Reducer | ||
Material PVC | ||
Series Series 222 | ||
Colour Grey | ||
Width 25mm | ||
Standards/Approvals AS/NZS 2053, RoHS | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical Cable Management Plain Reducer is made from PVC material. It is a green premium sustainable product. Green Premium will help to meet your sustainability commitments by delivering products that comply with environmental regulations such as RoHS and REACH, as well as being perfectly transparent with environmental disclosures and end of life instructions.
Mercury free
Toxic heavy metal free
Related links
- Clipsal Electrical Polyvinyl Chloride Cable Trunking Accessory 900/100
- Clipsal Electrical Polyvinyl Chloride Cable Trunking Accessory 900/100 50 mm 100mm
- Clipsal Electrical Polyvinyl Chloride Cable Trunking Series 900 75 mm 150mm
- Clipsal Electrical Polyvinyl Chloride Cable Trunking Accessory 900/100 100 mm 100mm
- Clipsal Electrical Polyvinyl Chloride Cable Trunking Accessory 900 50 mm 100mm
- Clipsal Electrical Polyvinyl Chloride Cable Trunking Accessory Series 900 75 mm 75mm
- Clipsal Electrical Polyvinyl Chloride Cable Trunking Accessory 900 75 mm 100mm
- Clipsal Electrical Polyvinyl Chloride Cable Trunking Accessory 900 100 mm 100mm
