Thomas & Betts Cable Tie, Standard, 138 mm x 2.4mm, Natural Polyamide 66
- RS Stock No.:
- 818-7017
- Mfr. Part No.:
- 7TCG054360R0104 TY125-18
- Brand:
- Thomas & Betts
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 100
$12.12
(exc. GST)
$13.33
(inc. GST)
- RS Stock No.:
- 818-7017
- Mfr. Part No.:
- 7TCG054360R0104 TY125-18
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 138mm | |
| Product Type | Cable Tie | |
| Width | 2.4mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Standard | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 80N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | Ty-Rap | |
| Standards/Approvals | REACH, UL, RoHS, CE | |
| Maximum Bundle Diameter | 32mm | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 138mm | ||
Product Type Cable Tie | ||
Width 2.4mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Standard | ||
UV Resistant Yes | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 80N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Ty-Rap | ||
Standards/Approvals REACH, UL, RoHS, CE | ||
Maximum Bundle Diameter 32mm | ||
Ty-Rap® Polyamide 6.6 Cable Ties, Natural
Ty-Rap® Polyamide 6.6 cable ties are premium cable ties with stainless steel (marine grade) locking barbs that anchor inside the head ensuring a strong, reliable and long-lasting fastening under adverse conditions. These standard (natural colour) versions cover most indoor applications. Rounded edges on the head and strap provide comfortable handling and eliminate the sharp edges that might otherwise damage the cables. Gradual transition from strap to head protects against breakage at the head:strap junction. The notchless body reduces stress concentration points, making these Ty-Rap® ties stronger and more slender than conventional ties with notched bodies. The low-profile design of the head facilitates secure tying in tight spaces. No serration means infinite adjustment, tensioned right every time. Stippled surfaces prevent the tie from slipping around and along the bundle, under vibration conditions or external shock. An angled (turned up) tail not only simplifies and speeds up insertion into the locking head but also facilitates pick-up from a flat work area.
Standard (natural colour) version covers most indoor applications
Moulding Polyamide 6.6
Locking barb 316 grade stainless steel
Temperature range -40°C to +85°C
Halogen-free
Silicon-free
Approvals
GL, Lloyd's Register, Bureau Veritas
Related links
- Thomas & Betts Cable Tie Natural Polyamide 66
- Thomas & Betts Cable Tie Natural Polyamide 66
- Thomas & Betts Cable Tie 211 mm x 2.4mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 202 mm x 2.4mm, Natural Polyamide 66
- Thomas & Betts Cable Tie Black Polyamide 66
- Thomas & Betts Cable Tie Blue Polyamide 66
- Thomas & Betts Cable Tie 92 mm x 2.4mm, White Polyamide 66
- Thomas & Betts Cable Tie 355.6 mm x 2.4mm, Black Polyamide 66
