Thomas & Betts Cable Tie, 92 mm x 2.4mm, Blue Polyamide 66

Subtotal (1 pack of 100 units)*

$67.48

(exc. GST)

$74.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 59 unit(s) shipping from 13 November 2026
  • Plus 17 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$67.48$0.675

*price indicative

RS Stock No.:
338-969
Distrelec Article No.:
301-63-494
Mfr. Part No.:
TY523-MR-NDT
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Length

92mm

Product Type

Cable Tie

Width

2.4mm

Colour

Blue

Material

Polyamide 66

Series

TY

Standards/Approvals

FDA regulation, HACCP EU

Package Size

100

COO (Country of Origin):
HU
The Thomas & Betts TY-RAP Cable Tie, 92x2.4mm, in blue, is made from high-quality PA66MP (Nylon) for durability and reliability. Designed for secure cable bundling, it is ideal for various applications, including color-coded installations.

Strong and durable for secure cable bundling

Ideal for color-coded cable management applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy