Thomas & Betts Cable Tie, Cable Tray, 202 mm x 2.4mm, Natural Polyamide 66

Subtotal (1 pack of 1000 units)*

$256.00

(exc. GST)

$282.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
1000 +$0.256$256.00

*price indicative

RS Stock No.:
253-2431
Mfr. Part No.:
7TCG009020R0054
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Length

202mm

Product Type

Cable Tie

Width

2.4mm

Colour

Natural

Material

Polyamide 66

Sub Type

Cable Tray

Fire Behaviour

V-2 Flammability According To UL94

Tensile Strength

80N

Maximum Operating Temperature

85°C

Series

TYB232M

Standards/Approvals

UL, CSA

Package Size

1000

COO (Country of Origin):
HU
The ABB TYB232M cable ties are made of natural color, nylon/polyamide 6.6. They can withstand temperatures of up to 85°C or 185F.

Length of 202mm (8.0 inches)

Width of 2.3mm (0.09 inches)

Thickness of 1.10mm (0.04 inches)

Tensile strength rating of 80 Newton's (18 pounds)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy